Part Details for TPSC475M035R0600 by KYOCERA AVX Components
Overview of TPSC475M035R0600 by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC475M035R0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53153870
|
Verical | Cap Tant Solid 4.7uF 35V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.6 Ohm 125°C T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1725 | Americas - 30 |
|
$0.2953 | Buy Now |