Part Details for TPSC336K010R0375 by Kyocera AVX Components
Overview of TPSC336K010R0375 by Kyocera AVX Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC336K010R0375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J3640
|
Newark | Tantalum Capacitor, 33Uf, 10V, 0.375 Ohm, 0.1, 2312, Full Reel, Capacitance:33Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.375Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSC336K010R0375 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 / $0.3220 | Buy Now |
DISTI #
19C6260
|
Newark | Tantalum Capacitor, 33Uf, 10V, 0.375 Ohm, 0.1, 2312, Capacitance:33Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.375Ohm, Manufacturer Size Code:C, Failure Rate:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx TPSC336K010R0375 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4230 | Buy Now |
DISTI #
478-1770-1-ND
|
DigiKey | CAP TANT 33UF 10% 10V 2312 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9051 In Stock |
|
$0.2409 / $0.8100 | Buy Now |
DISTI #
TPSC336K010R0375
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 10 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC336K010R0375) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2374 / $0.2718 | Buy Now |
DISTI #
581-TPSC336K010R0375
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 33uF 10% 2312 ESR=.375Ohm AEC-Q200 RoHS: Compliant | 9848 |
|
$0.2360 / $0.8000 | Buy Now |
DISTI #
70475399
|
RS | 33uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 10 V dc +/-10%, TPS Series | AVX TPSC336K010R0375 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2850 / $0.3560 | RFQ |
|
Future Electronics | TPS Series 33 uF ±10 % 10 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 9500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2600 | Buy Now |
|
Bristol Electronics | 3766 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 33uf, 10V, 10±% | 291 |
|
$0.2457 / $0.5265 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 10V, 10±% | 604 |
|
$0.2758 / $0.5515 | Buy Now |
Part Details for TPSC336K010R0375
TPSC336K010R0375 CAD Models
TPSC336K010R0375 Part Data Attributes:
|
TPSC336K010R0375
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC336K010R0375
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 375 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 217 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC336K010R0375
This table gives cross-reference parts and alternative options found for TPSC336K010R0375. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC336K010R0375, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSC336K010S150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC336K010R0375 vs TPSC336K010S150 |
TPSC336K010K150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC336K010R0375 vs TPSC336K010K150 |
TAJW336K010YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSC336K010R0375 vs TAJW336K010YNJ |
TPSC336K010R150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC336K010R0375 vs TPSC336K010R150 |
TPSC336K010H500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC336K010R0375 vs TPSC336K010H500 |
TPSC336K010K500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC336K010R0375 vs TPSC336K010K500 |
TPSC336K010S500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC336K010R0375 vs TPSC336K010S500 |
TPSC336K010R500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC336K010R0375 vs TPSC336K010R500 |