Part Details for TPSC335K050R1000 by Kyocera AVX Components
Overview of TPSC335K050R1000 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC335K050R1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TPSC335K050R1000TR-ND
|
DigiKey | CAP TANT Min Qty: 9000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7223 | Buy Now |
DISTI #
TPSC335K050R1000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 50 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC335K050R1000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6641 | Buy Now |
DISTI #
581-TPSC335K050R1000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 3.3V 10% RoHS: Compliant | 475 |
|
$0.7010 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks | 0 |
|
$0.7150 | Buy Now |
DISTI #
TPSC335K050R1000
|
TME | Capacitor: tantalum, 3.3uF, 50VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.4250 | RFQ |
DISTI #
TPSC335K050R1000
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 50 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC335K050R1000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSC335K050R1000
TPSC335K050R1000 CAD Models
TPSC335K050R1000 Part Data Attributes
|
TPSC335K050R1000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC335K050R1000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 133 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC335K050R1000
This table gives cross-reference parts and alternative options found for TPSC335K050R1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC335K050R1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC335K050JRSB0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC335K050R1000 vs TBJC335K050JRSB0700 |
TBJC335K050JWLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC335K050R1000 vs TBJC335K050JWLC0H24 |
TBJC335K050JXSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TPSC335K050R1000 vs TBJC335K050JXSB0H24 |
TBJC335K050RBLC9845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC335K050R1000 vs TBJC335K050RBLC9845 |
TBJC335K050RXLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TPSC335K050R1000 vs TBJC335K050RXLC0945 |
TBJC335K050RKLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TPSC335K050R1000 vs TBJC335K050RKLC0H24 |
TBJC335K050JSSC0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC335K050R1000 vs TBJC335K050JSSC0023 |
TBJC335K050JSLB0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC335K050R1000 vs TBJC335K050JSLB0924 |
TBJC335K050JLLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TPSC335K050R1000 vs TBJC335K050JLLB0024 |
TBJC335K050RKSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TPSC335K050R1000 vs TBJC335K050RKSZ0H24 |