Part Details for TPSC227K006R0125 by Kyocera AVX Components
Overview of TPSC227K006R0125 by Kyocera AVX Components
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC227K006R0125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1720
|
Newark | Cap, 220Μf, 6.3V, 10%, 2312, Reel, Capacitance:220Μf, Voltage Rating:6.3V, Tantalum Capacitor Case:2312 [6032 Metric], Product Range:Tps Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TPSC227K006R0125 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.3580 / $0.4140 | Buy Now |
DISTI #
38AH2905
|
Newark | Tpsc227K006R0125 Rohs Compliant: Yes |Kyocera Avx TPSC227K006R0125 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$0.5630 / $0.6440 | Buy Now |
DISTI #
59M2764
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 220 F, 10%, 6.3 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kyocera Avx TPSC227K006R0125 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 490 |
|
$0.5440 / $1.0500 | Buy Now |
DISTI #
84K8360
|
Newark | Tantalum Capacitor, 220Uf 6.3V 0.125 Ohm 10%, 2312, Capacitance:220Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.125Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSC227K006R0125 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5440 | Buy Now |
DISTI #
08H0191
|
Newark | Tantalum Capacitor, 220Uf 6.3V 0.125 Ohm 10%, 2312, Full Reel, Capacitance:220Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.125Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSC227K006R0125 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7420 | Buy Now |
DISTI #
478-1768-1-ND
|
DigiKey | CAP TANT 220UF 10% 6.3V 2312 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7073 In Stock |
|
$0.3093 / $1.0400 | Buy Now |
DISTI #
TPSC227K006R0125
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC227K006R0125) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 500 |
|
$0.3320 / $0.3800 | Buy Now |
DISTI #
581-TPSC227K006R0125
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220UF 6V 10% C RoHS: Compliant | 5641 |
|
$0.2870 / $0.8500 | Buy Now |
DISTI #
E02:0323_01308603
|
Arrow Electronics | Cap Tant Solid 220uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.125 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Date Code: 2251 | Europe - 76000 |
|
$0.2493 | Buy Now |
DISTI #
V72:2272_10778857
|
Arrow Electronics | Cap Tant Solid 220uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.125 Ohm 125°C T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2229 Container: Cut Strips | Americas - 7 |
|
$0.2932 | Buy Now |
Part Details for TPSC227K006R0125
TPSC227K006R0125 CAD Models
TPSC227K006R0125 Part Data Attributes
|
TPSC227K006R0125
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC227K006R0125
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0139 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 375 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC227K006R0125
This table gives cross-reference parts and alternative options found for TPSC227K006R0125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC227K006R0125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKOJ227CTLSR225 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TPSC227K006R0125 vs TCKOJ227CTLSR225 |
TPSC227K006H250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC227K006R0125 vs TPSC227K006H250 |
TPSC227K006S250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC227K006R0125 vs TPSC227K006S250 |
TPSC227K006S100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC227K006R0125 vs TPSC227K006S100 |
TPSC227K006S125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC227K006R0125 vs TPSC227K006S125 |
TCKOJ227CTLSR200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TPSC227K006R0125 vs TCKOJ227CTLSR200 |
TPSC227K006R250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC227K006R0125 vs TPSC227K006R250 |
TPSC227K006H125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC227K006R0125 vs TPSC227K006H125 |
TPSC227K006K100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC227K006R0125 vs TPSC227K006K100 |
TPSC227K006R100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC227K006R0125 vs TPSC227K006R100 |