TPSC226M016R375
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312

Overview of TPSC226M016R375 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TPSC226M016R375 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPSC226M016R375 by Kyocera AVX Components

TPSC226M016R375
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
2.6 mm
JESD-609 Code
e3
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
217 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TPSC226M016R375
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312
    VS

Alternate Parts for TPSC226M016R375

This table gives cross-reference parts and alternative options found for TPSC226M016R375. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC226M016R375, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJC226M016CWLC0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2412, Kyocera AVX Components TPSC226M016R375 vs TBJC226M016CWLC0023
TBJC226M016CWSC0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2412, ROHS COMPLIANT Kyocera AVX Components TPSC226M016R375 vs TBJC226M016CWSC0745
TBJC226M016CWSZ0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2412, Kyocera AVX Components TPSC226M016R375 vs TBJC226M016CWSZ0023
TBJC226M016JWLB0823 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP Kyocera AVX Components TPSC226M016R375 vs TBJC226M016JWLB0823
TBJC226M016RWLB0045 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP Kyocera AVX Components TPSC226M016R375 vs TBJC226M016RWLB0045
TBJC226M016JWSB0900 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP Kyocera AVX Components TPSC226M016R375 vs TBJC226M016JWSB0900
TBJC226M016CBLZ0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP Kyocera AVX Components TPSC226M016R375 vs TBJC226M016CBLZ0745
TBJC226M016JWLZ0024 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP Kyocera AVX Components TPSC226M016R375 vs TBJC226M016JWLZ0024
TBJC226M016LRSB0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP Kyocera AVX Components TPSC226M016R375 vs TBJC226M016LRSB0745
TBJC226M016RSSB0024 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP Kyocera AVX Components TPSC226M016R375 vs TBJC226M016RSSB0024

Related Parts for TPSC226M016R375

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPSC226M016R375 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPSC226M016R375 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TPSC226M016R375 would you like to use for your alert(s)?
  • Please alert me when TPSC226M016R375 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPSC226M016R375 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPSC226M016R375 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPSC226M016R375 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPSC226M016R375.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPSC226M016R375 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: