Part Details for TPSC226K025H0400 by Kyocera AVX Components
Overview of TPSC226K025H0400 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC226K025H0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M7506
|
Newark | Capacitor,22Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TPSC226K025H0400 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5500 / $0.7140 | Buy Now |
DISTI #
478-TPSC226K025H0400TR-ND
|
DigiKey | CAP TANT 22UF 10% 25V 2312 Min Qty: 8500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5624 | Buy Now |
DISTI #
TPSC226K025H0400
|
Avnet Americas | Cap Tant Solid 22uF 25V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.4 Ohm 125°C T/R - Tape and Reel (Alt: TPSC226K025H0400) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6384 / $0.7308 | Buy Now |
DISTI #
581-TPSC226K025H0400
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 22uF Case C RoHS: Not Compliant | 0 |
|
$0.5400 / $1.6000 | Order Now |
DISTI #
73981769
|
RS | Low ESR MnO2,22 uF,25 V | AVX TPSC226K025H0400 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 / $0.8400 | RFQ |
Part Details for TPSC226K025H0400
TPSC226K025H0400 CAD Models
TPSC226K025H0400 Part Data Attributes
|
TPSC226K025H0400
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC226K025H0400
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 210 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC226K025H0400
This table gives cross-reference parts and alternative options found for TPSC226K025H0400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC226K025H0400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSC226K025R400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC226K025H0400 vs TPSC226K025R400 |
TPSC226K025S400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC226K025H0400 vs TPSC226K025S400 |
TAJC226K025Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSC226K025H0400 vs TAJC226K025Y |