Part Details for TPSC226K020R0400 by KYOCERA AVX Components
Overview of TPSC226K020R0400 by KYOCERA AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC226K020R0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62279263
|
Verical | Cap Tant Solid 22uF 20V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.4 Ohm 125°C T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2205 | Americas - 997 |
|
$0.3882 | Buy Now |
DISTI #
77894697
|
Verical | Cap Tant Solid 22uF 20V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.4 Ohm 125°C T/R RoHS: Compliant Min Qty: 199 Package Multiple: 1 | Americas - 495 |
|
$0.3402 / $0.3528 | Buy Now |