Part Details for TPSC226K016T0300 by Kyocera AVX Components
Overview of TPSC226K016T0300 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC226K016T0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9664
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSC226K016T0300 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7920 / $0.8100 | Buy Now |
DISTI #
478-TPSC226K016T0300TR-ND
|
DigiKey | CAP TANT 22UF 10% 16V 2312 Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7261 | Buy Now |
DISTI #
TPSC226K016T0300
|
Avnet Americas | TANTALUM CHIP & RADIAL TPS TANT TAPE/REEL - Tape and Reel (Alt: TPSC226K016T0300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5147 | Buy Now |
DISTI #
581-TPSC226K016T0300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 22uF 10% ESR = 3 00mOhm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73981777
|
RS | Low ESR MnO2,22 uF,16 V | AVX TPSC226K016T0300 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.6110 | Buy Now |
DISTI #
TPSC226K016T0300
|
TME | Capacitor: tantalum, 22uF, 16VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.3380 | RFQ |
Part Details for TPSC226K016T0300
TPSC226K016T0300 CAD Models
TPSC226K016T0300 Part Data Attributes
|
TPSC226K016T0300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC226K016T0300
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 242 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC226K016T0300
This table gives cross-reference parts and alternative options found for TPSC226K016T0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC226K016T0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJC226K016UNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412 | Kyocera AVX Components | TPSC226K016T0300 vs TAJC226K016UNJ |
TPSC226K016R0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226K016T0300 vs TPSC226K016R0250 |
TPSC226K016H0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226K016T0300 vs TPSC226K016H0150 |
TPSC226K016H0375 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226K016T0300 vs TPSC226K016H0375 |
F931C226KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSC226K016T0300 vs F931C226KCC |
TAJC226K016SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226K016T0300 vs TAJC226K016SNJ |
TBJC226K016LBSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC226K016T0300 vs TBJC226K016LBSB0023 |
TBJC226K016LWLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TPSC226K016T0300 vs TBJC226K016LWLC0045 |
TPSC226K016T0375 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412 | Kyocera AVX Components | TPSC226K016T0300 vs TPSC226K016T0375 |
TPSC226K016H0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226K016T0300 vs TPSC226K016H0250 |