Part Details for TPSC107K006H0150 by Kyocera AVX Components
Overview of TPSC107K006H0150 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC107K006H0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M3235
|
Newark | Capacitor,100Uf,6.3Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TPSC107K006H0150 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.4000 | Buy Now |
DISTI #
TPSC107K006H0150-ND
|
DigiKey | CAP TANT 100UF 10% 6.3V 2312 Min Qty: 500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3349 | Buy Now |
DISTI #
TPSC107K006H0150
|
Avnet Americas | LOWESR,100UF,6.3V,10%,C CASE,150,TR,SN/PB - Tape and Reel (Alt: TPSC107K006H0150) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.9781 | Buy Now |
DISTI #
581-TPSC107K006H0150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 6.3V 10% L ESR RoHS: Not Compliant | 0 |
|
$1.2700 / $2.1500 | Order Now |
DISTI #
73981823
|
RS | Low ESR MnO2,100 uF,6.3 V | AVX TPSC107K006H0150 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 / $1.6200 | RFQ |
Part Details for TPSC107K006H0150
TPSC107K006H0150 CAD Models
TPSC107K006H0150 Part Data Attributes
|
TPSC107K006H0150
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC107K006H0150
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0063 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 343 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC107K006H0150
This table gives cross-reference parts and alternative options found for TPSC107K006H0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC107K006H0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T4JC107K006LRLQ4700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSC107K006H0150 vs T4JC107K006LRLQ4700 |
TPSC107K006R0075 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC107K006H0150 vs TPSC107K006R0075 |
TPSC107K006B75 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TPSC107K006H0150 vs TPSC107K006B75 |
TPSC107K006S150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC107K006H0150 vs TPSC107K006S150 |
TMJC107K006HCQYA | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TPSC107K006H0150 vs TMJC107K006HCQYA |
T4JC107K006LBLQ4900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSC107K006H0150 vs T4JC107K006LBLQ4900 |
TPSC107K006K0075 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC107K006H0150 vs TPSC107K006K0075 |
TPSC107K006U0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2412 | Kyocera AVX Components | TPSC107K006H0150 vs TPSC107K006U0150 |
TRJC107K006S0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC107K006H0150 vs TRJC107K006S0300 |
TPSC107K006R0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC107K006H0150 vs TPSC107K006R0150 |