Part Details for TPSC106K025H0300 by Kyocera AVX Components
Overview of TPSC106K025H0300 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC106K025H0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8719
|
Newark | Capacitor,10Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TPSC106K025H0300 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 / $1.4100 | Buy Now |
DISTI #
TPSC106K025H0300-ND
|
DigiKey | CAP TANT 10UF 10% 25V 2312 Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2868 | Buy Now |
DISTI #
TPSC106K025H0300
|
Avnet Americas | Cap Tant Solid 10uF 25VDC 10% 6 X 3.2 X 2.6mm SMD 6032-28 T/R - Tape and Reel (Alt: TPSC106K025H0300) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.9697 | Buy Now |
DISTI #
581-TPSC106K025H0300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10UF 25V 6032-28 RoHS: Not Compliant | 527 |
|
$1.2700 / $2.8200 | Buy Now |
DISTI #
V72:2272_10778692
|
Arrow Electronics | Cap Tant Solid 10uF 25V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.3 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1838 Container: Cut Strips | Americas - 219 |
|
$0.0736 / $0.3659 | Buy Now |
DISTI #
73981833
|
RS | Low ESR MnO2,10 uF,25 V | AVX TPSC106K025H0300 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3900 / $1.6400 | RFQ |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 2312 | 1000 |
|
$0.9229 / $2.0063 | Buy Now |
DISTI #
TPSC106K025H0300
|
TTI | Tantalum Capacitors - Solid SMD 10UF 25V 6032-28 Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.2200 / $1.3400 | Buy Now |
Part Details for TPSC106K025H0300
TPSC106K025H0300 CAD Models
TPSC106K025H0300 Part Data Attributes
|
TPSC106K025H0300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC106K025H0300
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 242 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC106K025H0300
This table gives cross-reference parts and alternative options found for TPSC106K025H0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC106K025H0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC106K025JWSC0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC106K025H0300 vs TBJC106K025JWSC0900 |
TBJC106K025LBLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TPSC106K025H0300 vs TBJC106K025LBLC0H45 |
TBJC106K025LBLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC106K025H0300 vs TBJC106K025LBLB0923 |
07016-121KCHC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TPSC106K025H0300 vs 07016-121KCHC |
TBJC106K025RWLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC106K025H0300 vs TBJC106K025RWLZ0724 |
TBJC106K025LWSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412, ROHS COMPLIANT | Kyocera AVX Components | TPSC106K025H0300 vs TBJC106K025LWSZ0945 |
TBJC106K025JWLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC106K025H0300 vs TBJC106K025JWLB0H24 |
TBJC106K025JWSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC106K025H0300 vs TBJC106K025JWSZ0900 |
TBJC106K025LWSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TPSC106K025H0300 vs TBJC106K025LWSC0024 |
T4JC106K025LRLQ4H00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSC106K025H0300 vs T4JC106K025LRLQ4H00 |