Part Details for TPSB685K020H1000 by Kyocera AVX Components
Overview of TPSB685K020H1000 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB685K020H1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8703
|
Newark | Capacitor,6.8Uf,20Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TPSB685K020H1000 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8160 / $0.8240 | Buy Now |
DISTI #
TPSB685K020H1000-ND
|
DigiKey | CAP TANT 6.8UF 10% 20V 1411 Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7648 | Buy Now |
DISTI #
TPSB685K020H1000
|
Avnet Americas | Cap Tant Solid 6.8uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R - Tape and Reel (Alt: TPSB685K020H1000) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6022 | Buy Now |
DISTI #
581-TPSB685K020H1000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.8UF 20V 3528-21 RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73981853
|
RS | Low ESR MnO2,6.8 uF,20 V | AVX TPSB685K020H1000 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.1000 | RFQ |
Part Details for TPSB685K020H1000
TPSB685K020H1000 CAD Models
TPSB685K020H1000 Part Data Attributes
|
TPSB685K020H1000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB685K020H1000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0014 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 117 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB685K020H1000
This table gives cross-reference parts and alternative options found for TPSB685K020H1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB685K020H1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSB685K020T0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TPSB685K020H1000 vs TPSB685K020T0600 |
TPSB685K020H0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB685K020H1000 vs TPSB685K020H0600 |
TBJB685K020CBSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB685K020H1000 vs TBJB685K020CBSB0024 |
TPSB685K020T1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TPSB685K020H1000 vs TPSB685K020T1000 |
TPSB685K020R0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB685K020H1000 vs TPSB685K020R0600 |