Part Details for TPSB685K016U0600 by Kyocera AVX Components
Overview of TPSB685K016U0600 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB685K016U0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSB685K016U0600
|
TME | Capacitor: tantalum, 6.8uF, 16VDC, SMD, B, 1210, ±10%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.2570 | RFQ |
Part Details for TPSB685K016U0600
TPSB685K016U0600 CAD Models
TPSB685K016U0600 Part Data Attributes
|
TPSB685K016U0600
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB685K016U0600
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0011 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 151 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB685K016U0600
This table gives cross-reference parts and alternative options found for TPSB685K016U0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB685K016U0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T4JB685K016LBLQ4H00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSB685K016U0600 vs T4JB685K016LBLQ4H00 |
TBJB685K016CRLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TPSB685K016U0600 vs TBJB685K016CRLB0H00 |
TBJB685K016JWSB0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB685K016U0600 vs TBJB685K016JWSB0045 |
TBJB685K016LRSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB685K016U0600 vs TBJB685K016LRSB0800 |
TBJB685K016RWSC0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB685K016U0600 vs TBJB685K016RWSC0745 |
TBJB685K016LSLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB685K016U0600 vs TBJB685K016LSLB0023 |
TBJB685K016RRSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB685K016U0600 vs TBJB685K016RRSZ0700 |
T4JB685K016LRLQ4900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSB685K016U0600 vs T4JB685K016LRLQ4900 |
TBJB685K016CRLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB685K016U0600 vs TBJB685K016CRLZ0023 |
TBJB685K016CRSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB685K016U0600 vs TBJB685K016CRSZ0745 |