Part Details for TPSB335K020R1300 by Kyocera AVX Components
Overview of TPSB335K020R1300 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB335K020R1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K4068
|
Newark | Tantalum Capacitor, 3.3Uf, 20V, 1.3 Ohm, 0.1, 1210, Capacitance:3.3Μf, Voltage(Dc):20V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Esr:1.3Ohm, Manufacturer Size Code:B, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx TPSB335K020R1300 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 / $0.2200 | Buy Now |
DISTI #
64M4880
|
Newark | Tantalum Capacitor, 3.3Uf, 20V, 1.3 Ohm, 0.1, 1210, Capacitance:3.3Μf, Voltage(Dc):20V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Esr:1.3Ohm, Manufacturer Size Code:B, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx TPSB335K020R1300 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4650 | Buy Now |
DISTI #
478-9071-1-ND
|
DigiKey | CAP TANT 3.3UF 10% 20V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
134 In Stock |
|
$0.2438 / $1.3000 | Buy Now |
DISTI #
TPSB335K020R1300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 20 V, ? 10%, -55 ?C, 125 ?C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TPSB335K020R1300) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2833 | Buy Now |
DISTI #
581-TPSB335K020R1300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 3.3uF 10% Tol. 1 300 ESR RoHS: Compliant | 1888 |
|
$0.2510 / $0.8000 | Buy Now |
DISTI #
70475349
|
RS | 3.3uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 20 V dc +/-10%, TPS Series | AVX TPSB335K020R1300 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4500 / $0.5600 | RFQ |
|
Future Electronics | TPS Series 3.3 uF ±10 % 20 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
DISTI #
TPSB335K020R1300
|
TME | Capacitor: tantalum, 3.3uF, 20VDC, SMD, B, 1210, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1890 | RFQ |
DISTI #
TPSB335K020R1300
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 20 V, � 10%, -55 �C, 125 �C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TPSB335K020R1300) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSB335K020R1300
TPSB335K020R1300 CAD Models
TPSB335K020R1300 Part Data Attributes
|
TPSB335K020R1300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB335K020R1300
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 102 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB335K020R1300
This table gives cross-reference parts and alternative options found for TPSB335K020R1300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB335K020R1300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335K020JBLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB335K020R1300 vs TBJB335K020JBLZ0H24 |
TBJB335K020RBSB0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB335K020R1300 vs TBJB335K020RBSB0023 |
TBJB335K020JRSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB335K020R1300 vs TBJB335K020JRSZ0045 |
TBJB335K020JRSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB335K020R1300 vs TBJB335K020JRSC0H00 |
TBJB335K020JBSC0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB335K020R1300 vs TBJB335K020JBSC0723 |
TBJB335K020CSLB99OR | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB335K020R1300 vs TBJB335K020CSLB99OR |
TBJB335K020LWLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TPSB335K020R1300 vs TBJB335K020LWLZ0000 |
TBJB335K020JSLC0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB335K020R1300 vs TBJB335K020JSLC0823 |
TBJB335K020RSLC0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB335K020R1300 vs TBJB335K020RSLC0045 |
TBJB335K020JBSB0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB335K020R1300 vs TBJB335K020JBSB0723 |