Part Details for TPSB226M010R0500 by Kyocera AVX Components
Overview of TPSB226M010R0500 by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB226M010R0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H5019
|
Newark | Tantalum Capacitor, 22Uf, 10V, 0.5 Ohm, 0.2, 1210, Full Reel, Capacitance:22Μf, Voltage(Dc):10V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Esr:0.5Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSB226M010R0500 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4230 | Buy Now |
DISTI #
478-9068-1-ND
|
DigiKey | CAP TANT 22UF 20% 10V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3361 In Stock |
|
$0.1301 / $0.6500 | Buy Now |
DISTI #
TPSB226M010R0500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TPSB226M010R0500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.2838 | Buy Now |
DISTI #
581-TPSB226M010R0500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22UF 10V 3528-21 RoHS: Compliant | 3581 |
|
$0.1300 / $0.6500 | Buy Now |
|
Future Electronics | TPS Series 22 uF ±20% 10 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1320 / $0.1420 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 19368 |
|
$0.1462 / $0.5625 | Buy Now |
|
Bristol Electronics | 1632 |
|
RFQ | ||
|
Quest Components | 15494 |
|
$0.1650 / $0.7500 | Buy Now | |
|
Quest Components | 1041 |
|
$0.3600 / $0.9000 | Buy Now | |
DISTI #
TPSB226M010R0500
|
TTI | Tantalum Capacitors - Solid SMD 22UF 10V 3528-21 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1280 / $0.1440 | Buy Now |
Part Details for TPSB226M010R0500
TPSB226M010R0500 CAD Models
TPSB226M010R0500 Part Data Attributes
|
TPSB226M010R0500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB226M010R0500
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0022 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 165 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB226M010R0500
This table gives cross-reference parts and alternative options found for TPSB226M010R0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB226M010R0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB226M010JBLZ0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB226M010R0500 vs TBJB226M010JBLZ0924 |
TBJB226M010CRLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB226M010R0500 vs TBJB226M010CRLZ0723 |
TBJB226M010LRSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB226M010R0500 vs TBJB226M010LRSB0000 |
TBJB226M010LRLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | TPSB226M010R0500 vs TBJB226M010LRLB0H23 |
TBJB226M010JWLC9945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB226M010R0500 vs TBJB226M010JWLC9945 |
TBJB226M010CWSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | TPSB226M010R0500 vs TBJB226M010CWSZ0824 |
TBJB226M010JWSC0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB226M010R0500 vs TBJB226M010JWSC0723 |
TBJB226M010LSLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB226M010R0500 vs TBJB226M010LSLB0723 |
07016-034MCBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | TPSB226M010R0500 vs 07016-034MCBA |
TBJB226M010JRSB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB226M010R0500 vs TBJB226M010JRSB0745 |