Part Details for TPSB226K020T0400 by Kyocera AVX Components
Overview of TPSB226K020T0400 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB226K020T0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9771
|
Newark | Cap, 22Uf, 20V, Tant, Case B, Capacitance:22Μf, Voltage Rating:20V, Tantalum Capacitor Case:1411 [3528 Metric], Product Range:Tps Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TPSB226K020T0400 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1685 |
|
$0.5010 / $0.9670 | Buy Now |
DISTI #
478-12566-1-ND
|
DigiKey | CAP TANT 22UF 10% 20V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7082 In Stock |
|
$0.2912 / $0.9600 | Buy Now |
DISTI #
TPSB226K020T0400
|
Avnet Americas | Cap Tant Solid 22uF 20V B CASE 10% 1210 SMD 400m Ohm 125°C - Tape and Reel (Alt: TPSB226K020T0400) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3900 / $0.4300 | Buy Now |
DISTI #
581-TPSB226K020T0400
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 2.2uF ESR=400Ohm RoHS: Compliant | 3750 |
|
$0.2560 / $0.8200 | Buy Now |
|
Future Electronics | TPS Series 1210 22 uF ±10% 20 V Automotive Solid Electrolyte Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 2000Reel |
|
$0.2450 / $0.2600 | Buy Now |
DISTI #
TPSB226K020T0400
|
TTI | Tantalum Capacitors - Solid SMD 20V 2.2uF ESR=400Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3130 / $0.3250 | Buy Now |
DISTI #
TPSB226K020T0400
|
TME | Capacitor: tantalum, 22uF, 20VDC, SMD, B, 1210, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.2800 | RFQ |
Part Details for TPSB226K020T0400
TPSB226K020T0400 CAD Models
TPSB226K020T0400 Part Data Attributes
|
TPSB226K020T0400
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB226K020T0400
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0044 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 184 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |