Part Details for TPSB226K020R0600 by Kyocera AVX Components
Overview of TPSB226K020R0600 by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB226K020R0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3560
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 22 F, 10%, 20 V, 1411 [3528 Metric], B Rohs Compliant: Yes |Kyocera Avx TPSB226K020R0600 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1598 |
|
$0.4470 / $0.9050 | Buy Now |
DISTI #
478-12965-1-ND
|
DigiKey | CAP TANT 22UF 10% 20V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4833 In Stock |
|
$0.2664 / $1.0900 | Buy Now |
DISTI #
TPSB226K020R0600
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 20 V, ? 10%, -55 ?C, 125 ?C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TPSB226K020R0600) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2956 | Buy Now |
DISTI #
581-TPSB226K020R0600
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22UF 20V 10% 3528-21 RoHS: Compliant | 2932 |
|
$0.2690 / $0.9900 | Buy Now |
DISTI #
V72:2272_10778921
|
Arrow Electronics | Cap Tant Solid 22uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.6 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1636 Container: Cut Strips | Americas - 910 |
|
$0.3206 / $0.3335 | Buy Now |
|
Future Electronics | TPS Series 22 uF ±10 % 20V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3300 / $0.3450 | Buy Now |
DISTI #
TPSB226K020R0600
|
TTI | Tantalum Capacitors - Solid SMD 22UF 20V 10% 3528-21 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2520 / $0.2730 | Buy Now |
DISTI #
TPSB226K020R0600
|
TME | Capacitor: tantalum, 22uF, 20VDC, SMD, B, 1210, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.2410 / $0.2610 | RFQ |
DISTI #
TPSB226K020R0600
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 20 V, � 10%, -55 �C, 125 �C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TPSB226K020R0600) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TPSB226K020R0600
|
Avnet Asia | Surface Mount Tantalum Capacitor, 22 uF, 20 V, ? 10%, -55 ?C, 125 ?C, 1210 [3528-21 Metric] (Alt: TPSB226K020R0600) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TPSB226K020R0600
TPSB226K020R0600 CAD Models
TPSB226K020R0600 Part Data Attributes
|
TPSB226K020R0600
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB226K020R0600
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0044 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 151 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB226K020R0600
This table gives cross-reference parts and alternative options found for TPSB226K020R0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB226K020R0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJB226K020LBSZ0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | TPSB226K020R0600 vs TBJB226K020LBSZ0023 |
TBJB226K020LBSC0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | TPSB226K020R0600 vs TBJB226K020LBSC0745 |
TBJB226K020CRLB0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | TPSB226K020R0600 vs TBJB226K020CRLB0724 |
TBJB226K020LRSB0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | TPSB226K020R0600 vs TBJB226K020LRSB0900 |
TBJB226K020CBLB0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | TPSB226K020R0600 vs TBJB226K020CBLB0823 |
TBJB226K020LSSZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | TPSB226K020R0600 vs TBJB226K020LSSZ0000 |
TBJB226K020CBLZ0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | TPSB226K020R0600 vs TBJB226K020CBLZ0900 |
TBJB226K020CRLB0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | TPSB226K020R0600 vs TBJB226K020CRLB0045 |
TBJB226K020CWSZ0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 1411, ROHS COMPLIANT | TPSB226K020R0600 vs TBJB226K020CWSZ0945 |
TBJB226K020CBLZ0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | TPSB226K020R0600 vs TBJB226K020CBLZ0800 |