Part Details for TPSB226K016T0400V by Kyocera AVX Components
Overview of TPSB226K016T0400V by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB226K016T0400V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSB226K016T0400V
|
Avnet Americas | Cap Tant Solid 22uF 16V B CASE 10% SMD 1210 400m Ohm T/R - Tape and Reel (Alt: TPSB226K016T0400V) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3656 | Buy Now |
DISTI #
581-PSB226K016T0400V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TPS TANT RoHS: Compliant | 0 |
|
$0.4870 | Order Now |
DISTI #
73979641
|
RS | Low ESR MnO2,22 uF,16 V | AVX TPSB226K016T0400V RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.4020 | Buy Now |