Part Details for TPSB225M035S2000 by Kyocera AVX Components
Overview of TPSB225M035S2000 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB225M035S2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T5477
|
Newark | Tps Tant/Tape/Reel Rohs Compliant: Yes |Kyocera Avx TPSB225M035S2000 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.2960 | Buy Now |
DISTI #
478-TPSB225M035S2000TR-ND
|
DigiKey | CAP TANT 2.2UF 20% 35V 1411 Min Qty: 8000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2472 | Buy Now |
DISTI #
TPSB225M035S2000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 35 V, ? 20%, -55 ?C, 125 ?C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TPSB225M035S2000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2029 | Buy Now |
DISTI #
581-TPSB225M035S2000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 2.2uF 20% RoHS: Compliant | 0 |
|
$0.2250 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2230 | Buy Now |
DISTI #
TPSB225M035S2000
|
TME | Capacitor: tantalum, 2.2uF, 35VDC, SMD, B, 1210, ±20%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.1900 | RFQ |
DISTI #
TPSB225M035S2000
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 2.2 uF, 35 V, � 20%, -55 �C, 125 �C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TPSB225M035S2000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSB225M035S2000
TPSB225M035S2000 CAD Models
TPSB225M035S2000 Part Data Attributes
|
TPSB225M035S2000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB225M035S2000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 82 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB225M035S2000
This table gives cross-reference parts and alternative options found for TPSB225M035S2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB225M035S2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB225M035LBSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB225M035S2000 vs TBJB225M035LBSC0723 |
TBJB225M035JWSC0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB225M035S2000 vs TBJB225M035JWSC0045 |
TBJB225M035CRLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB225M035S2000 vs TBJB225M035CRLZ0045 |
TBJB225M035LRSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TPSB225M035S2000 vs TBJB225M035LRSC0H00 |
TBJB225M035RWSC0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB225M035S2000 vs TBJB225M035RWSC0823 |
TBJB225M035RRLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB225M035S2000 vs TBJB225M035RRLZ0000 |
TBJB225M035RRLB0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB225M035S2000 vs TBJB225M035RRLB0000 |
TBJB225M035JRLC0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB225M035S2000 vs TBJB225M035JRLC0700 |
TBJB225M035CBLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB225M035S2000 vs TBJB225M035CBLZ0900 |
TBJB225M035RSSC0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB225M035S2000 vs TBJB225M035RSSC0845 |