-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3060
|
Newark | Tantalum Chip & Radial, Tps Tant Rohs Compliant: Yes |Kyocera Avx TPSB106M020R1000 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 / $0.2180 | Buy Now |
DISTI #
35K4988
|
Newark | Tantalum Capacitor, 10Uf, 20V, 1 Ohm, 0.2, 1210, Full Reel, Capacitance:10Μf, Voltage(Dc):20V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:1Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSB106M020R1000 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 / $0.2180 | Buy Now |
DISTI #
36K3656
|
Newark | Tantalum Capacitor, 10Uf, 20V, 1 Ohm, 0.2, 1210, Capacitance:10Μf, Voltage(Dc):20V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:1Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:292Ma Rohs Compliant: Yes |Kyocera Avx TPSB106M020R1000 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2350 | Buy Now |
DISTI #
478-4087-1-ND
|
DigiKey | CAP TANT 10UF 20% 20V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10233 In Stock |
|
$0.1442 / $0.7000 | Buy Now |
DISTI #
TPSB106M020R1000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 20 V, ? 20%, -55 ?C, 125 ?C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TPSB106M020R1000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 12000 |
|
$0.1311 | Buy Now |
DISTI #
TPSB106M020R1000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 20 V, ? 20%, -55 ?C, 125 ?C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TPSB106M020R1000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2838 | Buy Now |
DISTI #
581-TPSB106M020R1000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 10uF 20% 1210 ES R = 1000mOhm RoHS: Compliant | 4662 |
|
$0.1480 / $0.6800 | Buy Now |
DISTI #
V72:2272_10778438
|
Arrow Electronics | Cap Tant Solid 10uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2147 Container: Cut Strips | Americas - 300 |
|
$0.1426 | Buy Now |
|
Future Electronics | TPS Series 10 uF ±20 % 20 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 2000Reel |
|
$0.1320 / $0.1420 | Buy Now |
|
Bristol Electronics | 5702 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSB106M020R1000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB106M020R1000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 117 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TPSB106M020R1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB106M020R1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106M020JSLC9845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB106M020R1000 vs TBJB106M020JSLC9845 |
TBJB106M020RRSB0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB106M020R1000 vs TBJB106M020RRSB0023 |
TBJB106M020LSSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TPSB106M020R1000 vs TBJB106M020LSSB0H24 |
TBJB106M020CRSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TPSB106M020R1000 vs TBJB106M020CRSZ0H24 |
TBJB106M020CSLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB106M020R1000 vs TBJB106M020CSLC0724 |
TBJB106M020CSSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB106M020R1000 vs TBJB106M020CSSZ0724 |
TBJB106M020JBSB0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB106M020R1000 vs TBJB106M020JBSB0900 |
TBJB106M020JRSC0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB106M020R1000 vs TBJB106M020JRSC0945 |
07016-093MDHZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TPSB106M020R1000 vs 07016-093MDHZ |
TBJB106M020LBLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB106M020R1000 vs TBJB106M020LBLB0845 |