Part Details for TPSB106K020K1000 by Kyocera AVX Components
Overview of TPSB106K020K1000 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB106K020K1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M3475
|
Newark | Capacitor,10Uf,20Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kyocera Avx TPSB106K020K1000 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3620 | Buy Now |
DISTI #
478-TPSB106K020K1000TR-ND
|
DigiKey | CAP TANT Min Qty: 8000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3347 | Buy Now |
DISTI #
TPSB106K020K1000
|
Avnet Americas | Cap Tant Solid 10uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1 Ohm 125°C T/R - Tape and Reel (Alt: TPSB106K020K1000) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3900 / $0.4300 | Buy Now |
DISTI #
581-TPSB106K020K1000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 10uF 10% 1210 ESR = 1000mOhm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SMC-TPSB106K020K1000
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2676 |
|
RFQ |
Part Details for TPSB106K020K1000
TPSB106K020K1000 CAD Models
TPSB106K020K1000 Part Data Attributes:
|
TPSB106K020K1000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB106K020K1000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 117 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB106K020K1000
This table gives cross-reference parts and alternative options found for TPSB106K020K1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB106K020K1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106K020JRLC90GC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB106K020K1000 vs TBJB106K020JRLC90GC |
TCKID106BTLSR800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TPSB106K020K1000 vs TCKID106BTLSR800 |