Part Details for TPSB106K016T0800 by Kyocera AVX Components
Overview of TPSB106K016T0800 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB106K016T0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W9809
|
Newark | Tps Tant Rohs Compliant: Yes |Kyocera Avx TPSB106K016T0800 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5140 | Buy Now |
DISTI #
478-TPSB106K016T0800TR-ND
|
DigiKey | CAP TANT Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4146 | Buy Now |
DISTI #
TPSB106K016T0800
|
Avnet Americas | TANTALUM CHIP & RADIAL TPS TANT - Tape and Reel (Alt: TPSB106K016T0800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4485 / $0.4945 | Buy Now |
DISTI #
581-TPSB106K016T0800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 10% 1210 ESR = 800mOhm RoHS: Compliant | 0 |
|
$0.3700 / $0.4060 | Order Now |
DISTI #
73982022
|
RS | Low ESR MnO2,10 uF,16 V | AVX TPSB106K016T0800 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4890 / $0.5750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.3740 | Buy Now |
DISTI #
TPSB106K016T0800
|
TME | Capacitor: tantalum, 10uF, 16VDC, SMD, B, 1210, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1170 | RFQ |
Part Details for TPSB106K016T0800
TPSB106K016T0800 CAD Models
TPSB106K016T0800 Part Data Attributes:
|
TPSB106K016T0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB106K016T0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 130 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB106K016T0800
This table gives cross-reference parts and alternative options found for TPSB106K016T0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB106K016T0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKIC106BTLSR800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TPSB106K016T0800 vs TCKIC106BTLSR800 |
TBJB106K016JBLC90GC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB106K016T0800 vs TBJB106K016JBLC90GC |
TCKIC106BTLSR500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TPSB106K016T0800 vs TCKIC106BTLSR500 |
TBJB106K016RRLC90GC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB106K016T0800 vs TBJB106K016RRLC90GC |