Part Details for TPSB106K010R1000 by Kyocera AVX Components
Overview of TPSB106K010R1000 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB106K010R1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W9808
|
Newark | Tps Tant Rohs Compliant: Yes |Kyocera Avx TPSB106K010R1000 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0910 / $0.1060 | Buy Now |
DISTI #
478-TPSB106K010R1000CT-ND
|
DigiKey | CAP TANT Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3678 In Stock |
|
$0.1182 / $0.6000 | Buy Now |
DISTI #
TPSB106K010R1000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TPSB106K010R1000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2956 | Buy Now |
DISTI #
581-TPSB106K010R1000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 10% 1210 ES R= 1Ohm AEC-Q200 RoHS: Compliant | 1341 |
|
$0.3000 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.1080 | Buy Now |
DISTI #
TPSB106K010R1000
|
TME | Capacitor: tantalum, 10uF, 10VDC, SMD, B, 1210, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1580 | RFQ |
DISTI #
TPSB106K010R1000
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 10 V, � 10%, -55 �C, 125 �C, 1210 [3528-21 Metric] (Alt: TPSB106K010R1000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TPSB106K010R1000
|
Avnet Asia | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 1210 [3528-21 Metric] (Alt: TPSB106K010R1000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TPSB106K010R1000
TPSB106K010R1000 CAD Models
TPSB106K010R1000 Part Data Attributes
|
TPSB106K010R1000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB106K010R1000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 117 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB106K010R1000
This table gives cross-reference parts and alternative options found for TPSB106K010R1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB106K010R1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106K010JBSB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB106K010R1000 vs TBJB106K010JBSB0045 |
TBJB106K010RSLC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB106K010R1000 vs TBJB106K010RSLC0000 |
TBJB106K010RBLC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB106K010R1000 vs TBJB106K010RBLC0023 |
TBJB106K010CSSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB106K010R1000 vs TBJB106K010CSSB0845 |
TBJB106K010JRSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB106K010R1000 vs TBJB106K010JRSZ0845 |
TBJB106K010RSLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB106K010R1000 vs TBJB106K010RSLZ0H23 |
TBJB106K010RSSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB106K010R1000 vs TBJB106K010RSSZ0723 |
TBJB106K010RRSC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB106K010R1000 vs TBJB106K010RRSC0000 |
TBJB106K010CRSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB106K010R1000 vs TBJB106K010CRSC0045 |
TBJB106K010RRSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB106K010R1000 vs TBJB106K010RRSZ0H23 |