Part Details for TPSB105K035H2000 by Kyocera AVX Components
Overview of TPSB105K035H2000 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB105K035H2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8563
|
Newark | Capacitor,1Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TPSB105K035H2000 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 | Buy Now |
DISTI #
TPSB105K035H2000-ND
|
DigiKey | CAP TANT 1UF 10% 35V 1411 Min Qty: 14000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7081 | Buy Now |
DISTI #
TPSB105K035H2000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 35 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TPSB105K035H2000) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6641 | Buy Now |
DISTI #
581-TPSB105K035H2000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 1uF 10% 1210 ESR 2000mOhm RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73982030
|
RS | Low ESR MnO2,1.0 uF,35 V | AVX TPSB105K035H2000 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.1000 | RFQ |
DISTI #
TPSB105K035H2000
|
TTI | Tantalum Capacitors - Solid SMD 35V 1uF 10% 1210 ESR 2000mOhm Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.7200 / $1.0900 | Buy Now |
DISTI #
TPSB105K035H2000
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 35 V, � 10%, -55 �C, 125 �C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TPSB105K035H2000) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSB105K035H2000
TPSB105K035H2000 CAD Models
TPSB105K035H2000 Part Data Attributes
|
TPSB105K035H2000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB105K035H2000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 82 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB105K035H2000
This table gives cross-reference parts and alternative options found for TPSB105K035H2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB105K035H2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRJB105K035RRJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB105K035H2000 vs TRJB105K035RRJ |
TPSB105K035R2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB105K035H2000 vs TPSB105K035R2000 |
TPSB105K035T2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | TPSB105K035H2000 vs TPSB105K035T2000 |
TPSB105K035B2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB105K035H2000 vs TPSB105K035B2000 |
TRJB105K035ARJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB105K035H2000 vs TRJB105K035ARJ |
TBJB105K035LBSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1411, | Kyocera AVX Components | TPSB105K035H2000 vs TBJB105K035LBSC0800 |
TBJB105K035LRLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1411, | Kyocera AVX Components | TPSB105K035H2000 vs TBJB105K035LRLZ0723 |