Part Details for TPSA474M35B6000 by Kyocera AVX Components
Overview of TPSA474M35B6000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSA474M35B6000
TPSA474M35B6000 CAD Models
TPSA474M35B6000 Part Data Attributes
|
TPSA474M35B6000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA474M35B6000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 101 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA474M35B6000
This table gives cross-reference parts and alternative options found for TPSA474M35B6000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA474M35B6000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTC3EA0.47UFM35VT | CAP,TANTALUM / TA2O5,470NF,35VDC,20% -TOL,20% +TOL | Firadec | TPSA474M35B6000 vs CTC3EA0.47UFM35VT |
T493A474M035AK6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA474M35B6000 vs T493A474M035AK6120 |
T83A474M035ZAZS | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1306, CHIP | Vishay Intertechnologies | TPSA474M35B6000 vs T83A474M035ZAZS |
TBJA474M035RASZ0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TPSA474M35B6000 vs TBJA474M035RASZ0723 |
T493A474M035CB61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPSA474M35B6000 vs T493A474M035CB61207640 |
T493A474M035CH612B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA474M35B6000 vs T493A474M035CH612B7280 |
T493A474M035CH621C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1206, CHIP | KEMET Corporation | TPSA474M35B6000 vs T493A474M035CH621C |
T493A474M035CH622A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA474M35B6000 vs T493A474M035CH622A7280 |
T493A474M035CM6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPSA474M35B6000 vs T493A474M035CM6120WAFL |
T493A474M035CT652B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSA474M35B6000 vs T493A474M035CT652B7280 |