Part Details for TPSA474K035H6000 by Kyocera AVX Components
Overview of TPSA474K035H6000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA474K035H6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TPSA474K035H6000TR-ND
|
DigiKey | CAP TANT Min Qty: 24000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2879 | Buy Now |
DISTI #
TPSA474K035H6000
|
Avnet Americas | Capacitor Tantalum 0.47uF 10% 35V 2-Pin Surface Mount - Tape and Reel (Alt: TPSA474K035H6000) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2400 | Buy Now |
DISTI #
581-TPSA474K035H6000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TPS TANT RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73979660
|
RS | Low ESR MnO2,0.47 uF,35 V | AVX TPSA474K035H6000 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3730 / $0.4380 | RFQ |
Part Details for TPSA474K035H6000
TPSA474K035H6000 CAD Models
TPSA474K035H6000 Part Data Attributes
|
TPSA474K035H6000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA474K035H6000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 45 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA474K035H6000
This table gives cross-reference parts and alternative options found for TPSA474K035H6000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA474K035H6000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45135A4749K708 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA474K035H6000 vs B45135A4749K708 |
T83A474K035EZCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Vishay Intertechnologies | TPSA474K035H6000 vs T83A474K035EZCS |
TBJA474K035RELC0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TPSA474K035H6000 vs TBJA474K035RELC0823 |
TBJA474K035RESZ0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TPSA474K035H6000 vs TBJA474K035RESZ0823 |
TBJA474K035CWSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TPSA474K035H6000 vs TBJA474K035CWSZ0745 |
TBJA474K035RCSC0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TPSA474K035H6000 vs TBJA474K035RCSC0024 |
TBJA474K035JLLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TPSA474K035H6000 vs TBJA474K035JLLC0945 |
TBJA474K035JESB0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TPSA474K035H6000 vs TBJA474K035JESB0845 |
T493A474K035CT632C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | KEMET Corporation | TPSA474K035H6000 vs T493A474K035CT632C7640 |
TBJA474K035RFLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TPSA474K035H6000 vs TBJA474K035RFLB0H23 |