-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSA156M010S1000 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6034
|
Newark | Tantalum Capacitor, 15Uf, 10V, 1 Ohm, 0.2, 1206, Full Reel, Capacitance:15Μf, Voltage(Dc):10V, Ca... more RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 / $0.1740 | Buy Now |
DISTI #
TPSA156M010S1000-ND
|
DigiKey | CAP TANT 15UF 20% 10V 1005 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1627 | Buy Now |
DISTI #
TPSA156M010S1000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape a... more RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1546 / $0.1578 | Buy Now |
DISTI #
581-TPSA156M010S1000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 15uF 20% 1206 ES R = 1000mOhm RoHS: Compliant | 0 |
|
$0.1530 / $0.1540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.1315 | Buy Now |
DISTI #
TPSA156M010S1000
|
TME | Capacitor: tantalum, 15uF, 10VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.1070 | RFQ |
|
ComSIT USA | TANTALUM SOLID CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20... more RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
TPSA156M010S1000
|
Avnet Abacus | Surface Mount Tantalum Capacitor 15 uF 10 V 20 55 C 125 C 1206 321618 Metric - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSA156M010S1000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA156M010S1000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 110 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPSA156M010S1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA156M010S1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJA156M010CXSB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | TPSA156M010S1000 vs TBJA156M010CXSB0745 |
TBJA156M010CWDD0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | TPSA156M010S1000 vs TBJA156M010CWDD0745 |
TBJA156M010CXDB0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | TPSA156M010S1000 vs TBJA156M010CXDB0H23 |
TBJA156M010CXLB0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | TPSA156M010S1000 vs TBJA156M010CXLB0023 |
TBJA156M010LWSC0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | TPSA156M010S1000 vs TBJA156M010LWSC0045 |
TBJA156M010CGLD9845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | TPSA156M010S1000 vs TBJA156M010CGLD9845 |
TBCA156M010CBSBT900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | TPSA156M010S1000 vs TBCA156M010CBSBT900 |
TBJA156M010CASZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | TPSA156M010S1000 vs TBJA156M010CASZ0700 |
TBCA156M010CGMC0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | TPSA156M010S1000 vs TBCA156M010CGMC0900 |
TBCA156M010CWSZ0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TPSA156M010S1000 vs TBCA156M010CWSZ0745 |