Part Details for TPSA106M010A0900 by Kyocera AVX Components
Overview of TPSA106M010A0900 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA106M010A0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M4091
|
Newark | Capacitor,10Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TPSA106M010A0900 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6230 / $0.7350 | Buy Now |
DISTI #
478-TPSA106M010A0900TR-ND
|
DigiKey | CAP TANT 10UF 20% 10V 1206 Min Qty: 20000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6435 | Buy Now |
DISTI #
TPSA106M010A0900
|
Avnet Americas | Cap Tant Solid 10uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.9 Ohm 125°C T/R - Tape and Reel (Alt: TPSA106M010A0900) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5917 | Buy Now |
DISTI #
581-TPSA106M010A0900
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 20% 1206 ESR = 900mOhm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73982102
|
RS | Low ESR MnO2,10 uF,10 V | AVX TPSA106M010A0900 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 / $0.9800 | RFQ |
Part Details for TPSA106M010A0900
TPSA106M010A0900 CAD Models
TPSA106M010A0900 Part Data Attributes
|
TPSA106M010A0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA106M010A0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 115 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA106M010A0900
This table gives cross-reference parts and alternative options found for TPSA106M010A0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA106M010A0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494A106M010AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | TPSA106M010A0900 vs T494A106M010AH |
293D106X0010A8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA106M010A0900 vs 293D106X0010A8W |
TR3A106M010F1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA106M010A0900 vs TR3A106M010F1000 |
593D106X0010A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA106M010A0900 vs 593D106X0010A2TE3 |
T491A106M010AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA106M010A0900 vs T491A106M010AT7280 |
T494A106M010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | TPSA106M010A0900 vs T494A106M010AT |
TR3A106M010C2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA106M010A0900 vs TR3A106M010C2000 |
TBJA106M010LBSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA106M010A0900 vs TBJA106M010LBSB0000 |
T491A106M010ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA106M010A0900 vs T491A106M010ATAUTO |
TPSA106M010S1800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA106M010A0900 vs TPSA106M010S1800 |