Part Details for TPSA105K035R3000 by Kyocera AVX Components
Overview of TPSA105K035R3000 by Kyocera AVX Components
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA105K035R3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9785
|
Newark | Cap, 1Μf, 35V, 10%, 1206, Reel, Capacitance:1Μf, Voltage Rating:35V, Tantalum Capacitor Case:1206 [3216 Metric], Product Range:Tps Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, rohs Compliant: Yes |Kyocera Avx TPSA105K035R3000 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.1490 / $0.1670 | Buy Now |
DISTI #
75M2894
|
Newark | Tantalum Capacitor, 1Uf, 35V, 3 Ohm, 0.1, 1206, Capacitance:1Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:3Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:158Ma Rohs Compliant: Yes |Kyocera Avx TPSA105K035R3000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 410 |
|
$0.1120 | Buy Now |
DISTI #
54J8514
|
Newark | Tantalum Capacitor, 1Uf, 35V, 3 Ohm, 0.1, 1206, Full Reel, Capacitance:1Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:3Ohm, Manufacturer Size Code:A, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx TPSA105K035R3000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6530 | Buy Now |
DISTI #
478-3336-1-ND
|
DigiKey | CAP TANT 1UF 10% 35V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10879 In Stock |
|
$0.1695 / $0.7600 | Buy Now |
DISTI #
TPSA105K035R3000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 35 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TPSA105K035R3000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1901 / $0.2069 | Buy Now |
DISTI #
75M2894
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 35 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Product that comes on tape, but is not reeled (Alt: 75M2894) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Ammo Pack | 410 Partner Stock |
|
$0.3290 | Buy Now |
DISTI #
581-TPSA105K035R3000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 1uF 10% 1206 ESR = 3000mOhm RoHS: Compliant | 17026 |
|
$0.1540 / $0.5500 | Buy Now |
DISTI #
E02:0323_01308931
|
Arrow Electronics | Cap Tant Solid 1uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2345 | Europe - 2000 |
|
$0.1291 | Buy Now |
DISTI #
V72:2272_07467300
|
Arrow Electronics | Cap Tant Solid 1uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125°C T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2219 Container: Cut Strips | Americas - 35 |
|
$0.1560 | Buy Now |
DISTI #
70002387
|
RS | 1uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 35 V dc +/-10%, TPS Series | AVX TPSA105K035R3000 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2700 / $0.2900 | RFQ |
Part Details for TPSA105K035R3000
TPSA105K035R3000 CAD Models
TPSA105K035R3000 Part Data Attributes
|
TPSA105K035R3000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA105K035R3000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 24 Weeks, 3 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 63 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA105K035R3000
This table gives cross-reference parts and alternative options found for TPSA105K035R3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA105K035R3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105K035CSLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA105K035R3000 vs TBJA105K035CSLD0923 |
TBJA105K035CSSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA105K035R3000 vs TBJA105K035CSSD0723 |
TBJA105K035CSSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA105K035R3000 vs TBJA105K035CSSD0000 |
TBJA105K035CBLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA105K035R3000 vs TBJA105K035CBLD0745 |
TBJA105K035CSLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA105K035R3000 vs TBJA105K035CSLD0924 |
TBJA105K035CRLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA105K035R3000 vs TBJA105K035CRLD0900 |
B45198H6105K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA105K035R3000 vs B45198H6105K106 |
267N3502105KPA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TPSA105K035R3000 vs 267N3502105KPA |
TBJA105K035CBLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA105K035R3000 vs TBJA105K035CBLD0900 |
TR3A105K035C4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA105K035R3000 vs TR3A105K035C4000 |