-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive N-channel controller for dimmable LED Drives with Low-side current sense 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS92690Q1PWP/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
TPS92690Q1PWPR/NOPB | Texas Instruments | Automotive N-Channel Controller for Dimmable LED Drives with Low-Side Current Sense 16-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPS92690Q1PWP/NOPB-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16HTSSOP Min Qty: 644 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2308 | Buy Now |
DISTI #
595-TPS92690Q1PWPNPB
|
Mouser Electronics | LED Lighting Driver ICs Auto N-Ch Cntrlr A 595-PS92690Q1PWPRNPB RoHS: Compliant | 0 |
|
$2.2300 | Order Now |
DISTI #
TPS92690Q1PWP/NOPB
|
TME | IC: driver, boost,flyback,SEPIC,Čuk, LED driver, HTSSOP16, Ch: 1 Min Qty: 1 | 0 |
|
$2.8900 / $4.2200 | RFQ |
|
Ameya Holding Limited | IC LED Driver DC DC Controller PWM Dimming 16-HTSSOP | 21028 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS92690Q1PWP/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92690Q1PWP/NOPB
Texas Instruments
Automotive N-channel controller for dimmable LED Drives with Low-side current sense 16-HTSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Number of Channels | 1 | |
Number of Terminals | 16 | |
Supply Voltage-Max | 75 V | |
Supply Voltage-Min | 4.5 V | |
fmax-Min | 2 MHz |
This table gives cross-reference parts and alternative options found for TPS92690Q1PWP/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92690Q1PWP/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS92690Q1PWPR/NOPB | Texas Instruments | Check for Price | Automotive N-channel controller for dimmable LED Drives with Low-side current sense 16-HTSSOP -40 to 125 | TPS92690Q1PWP/NOPB vs TPS92690Q1PWPR/NOPB |