-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General-purpose PWM controller with 10V Turn-on Threshold for LED Lighting 8-SOIC -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS92001D-ND
|
DigiKey | IC LED DRIVER OFFL TRIAC 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
32725 In Stock |
|
$0.8800 | Buy Now |
DISTI #
TPS92001D-ND
|
DigiKey | IC LED DRIVER OFFL TRIAC 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
525 In Stock |
|
$0.7613 / $1.2800 | Buy Now |
DISTI #
595-TPS92001D
|
Mouser Electronics | LED Lighting Drivers Gen Pur LED Lighting PWM Controller RoHS: Compliant | 524 |
|
$0.7600 / $1.2800 | Buy Now |
|
Rochester Electronics | TPS92001 General-Purpose PWM Controller With 10V Turn-on Threshold for LED Lighting RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 32725 |
|
$0.7549 / $0.8881 | Buy Now |
|
Ameya Holding Limited | IC LED Driver AC DC Offline Switcher Triac Dimming 800mA Lighting 8-SOIC | 13350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS92001D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92001D
Texas Instruments
General-purpose PWM controller with 10V Turn-on Threshold for LED Lighting 8-SOIC -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | 9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS92001D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92001D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS92001DR | General-purpose PWM controller with 10V Turn-on Threshold for LED Lighting 8-SOIC -40 to 105 | Texas Instruments | TPS92001D vs TPS92001DR |