Part Details for TPS92001 by Texas Instruments
Overview of TPS92001 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS92001
TPS92001 CAD Models
Resources and Additional Insights for TPS92001
Reference Designs related to TPS92001
-
35V@350mA
The PMP5509 drives a LED string with a total Vf of 20V…35V and 350mA starting from high line. The topology is a
- Offline: 10 watt Flyback LED Driver (dimmable)
- PMP5541 用于照明应用的 SEPIC (9.6V@700A)
- Offline: 10 watt buck LED driver (dimmable)
-
PMP4591 使用 TPS40140 产生 16V (13A) 和 5V (10A) 两个输出
This board is the slave unti of PMP4590, adding two more outputs.
-
Offline: 10 Watt Boost LED Driver (Dimmable) Reference Design
HVHB LEDs: when driven in a PFC boost configuration: have the advantages of small size: high PFC: high efficiency: low cost: and low complexity. This reference design is triac dimmable: taking universal AC in and drives 3 High Voltage LEDs at 10W.
- Offline: 30 watt fly back LED driver (dimmable)
-
TIDA-01243 支持视频和充电的 USB Type-C™ 和电力输送微型底座参考设计
USB Type-C™ 和电力输送 (PD) 微型底座评估模块 (EVM) 提供了完整的 USB Type-C 底座参考解决方案,包括音频、USB 数据、供电和视频。该 EVM 采用 2 英寸 × 4 英寸的小外形,可通过 USB Type-C PD 主端口支持拉电流和灌电流供电功能。视频输出功能包括 DisplayPort 和 HDMI。
-
PMP11114 汽车类输入双端口 USB Type C 充电器参考设计
PMP11114 is a dual port USB Type C Charger. This design takes an automotive input voltage (7V to 18V nominal, load dump to 40V). The output goes to two USB Type ports, each of these ports supplies 5V. The desgin supports 3A on one port and 1.5A on the other port. The DC/DC porti
-
TIDA-00756 可实现 10 年纽扣电池寿命并保持常开状态的低功耗气体感应参考设计
TIDA-00756 TI 参考设计采用纳米级电源运算放大器、比较器、系统计时器、温度传感器和 SimpleLink™ 超低功耗 2.4GHz 无线微控制器 (MCU) 平台,从而展示了超低功耗一氧化碳检测器的实施情况。这些技术可实现极长的电池使用寿命,标准 CR2032 锂离子纽扣电池的使用寿命长达 10 年以上,可用于气体检测或空气质量监测等应用。一氧化碳检测器的敏感性高达 1000ppm,待机电流为 1.07µA。此设计指导包括系统设计技术、详细测试结果,以及有关设计起步并加快进度的信息。
- Offline: 10 watt buck LED driver (dimmable)
1 - 5 of 11 reference designs