Part Details for TPS84A20 by Texas Instruments
Overview of TPS84A20 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS84A20
TPS84A20 CAD Models
Resources and Additional Insights for TPS84A20
Reference Designs related to TPS84A20
-
TIDA-00261 具有 256 微步进功能的双极步进电机系统参考设计
The TIDA-00261-BOOST-DRV8711 is an 8-52V, 4.5A, bipolar stepper motor drive stage based on the DRV8711 Stepper Motor Pre-driver and CSD88537ND Dual N-Channel NexFET™ Power MOSFET. The module contains everything needed to drive many differen
-
Arria V Power Reference Design
Power Solution Reference Design for Arria V FPGA from Altera. This solution uses integrated inductor modules for ease of use to help design power solution for Arria V FPGA from Altera. This design incorporate sequencing need for the PFGA as well.Special NoteGo to the TPS84 to LMZ3 part number cross reference.
-
Multi-output Multi-buck 20W Power Supply for Xilinx Zynq FPGA Applications Reference Design
PMP9335 is designed for Xilinx Zynq FPGA applications utilizing the TPS84A20 and TPS84320. This design uses an external timer to synchronize the switching frequency to 300 kHz. It also employs a controlled power up and power down sequence.
-
TIDA-00823 具有交流和直流耦合型固定增益放大器的 16 位 1GSPS 数字转换器参考设计
该参考设计讨论了超宽带、固定增益高速放大器 LMH3401 的使用和性能,该放大器可驱动高速模数转换器 (ADC) ADS54J60 器件。该参考设计讨论并测量了共模电压、电源和接口的不同选项(包括交流耦合和直流耦合),旨在满足各种应用的要求。