Part Details for TPS826951SIPR by Texas Instruments
Results Overview of TPS826951SIPR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS826951SIPR Information
TPS826951SIPR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS826951SIPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40992-1-ND
|
DigiKey | DC DC CONVERTER 2.5V 2W Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3005 / $2.5600 | Buy Now |
DISTI #
595-TPS826951SIPR
|
Mouser Electronics | Non-Isolated DC/DC Converters Hi-Eff MicroSiP SD C nvtr Mod A 595-TPS826951SIPT RoHS: Compliant | 0 |
|
$1.3000 / $1.3200 | Order Now |
|
Ameya Holding Limited | DC/DC CONVERTER 2.5V 2W | 72499 |
|
Buy Now RFQ | |
|
Vyrian | Other Function Semiconductors | 77074 |
|
RFQ |