Part Details for TPS826711SIPT by Texas Instruments
Results Overview of TPS826711SIPT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS826711SIPT Information
TPS826711SIPT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS826711SIPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS826711SIPTCT-ND
|
DigiKey | DC DC CONVERTER 1.8V 1W Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
975 In Stock |
|
$1.3650 / $2.8500 | Buy Now |
DISTI #
595-TPS826711SIPT
|
Mouser Electronics | Non-Isolated DC/DC Converters 600mA Fully Int Low Noise SD Converter A 595-TPS826711SIPR RoHS: Compliant | 92 |
|
$1.3600 / $2.8500 | Buy Now |
|
Vyrian | Other Function Semiconductors | 11849 |
|
RFQ | |
|
Win Source Electronics | DC/DC CONVERTER 1.8V 1W / Module DC-DC 1-OUT 1.8V 0.6A 8-Pin uSIP T/R | 34000 |
|
$1.4970 / $2.2454 | Buy Now |
Part Details for TPS826711SIPT
TPS826711SIPT CAD Models
TPS826711SIPT Part Data Attributes
|
TPS826711SIPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS826711SIPT
Texas Instruments
600mA Fully Integrated, Low Noise Step-Down Converter Module in MicroSiP™ Package 8-uSiP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIP | |
Package Description | 2.30 MM X 2.90 MM, 1 MM HEIGHT, GREEN, USIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.3 mm |
Alternate Parts for TPS826711SIPT
This table gives cross-reference parts and alternative options found for TPS826711SIPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS826711SIPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS82672SIPR | Texas Instruments | $0.9777 | 600-mA, High-Efficiency MicroSiP™ Step-Down Converter Module (Profile <1.0mm) 8-uSiP -40 to 85 | TPS826711SIPT vs TPS82672SIPR |
TPS82673SIPR | Texas Instruments | Check for Price | 600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP™ Package 8-uSiP -40 to 85 | TPS826711SIPT vs TPS82673SIPR |
TPS82672SIP | Texas Instruments | Check for Price | IC 0.6 A SWITCHING REGULATOR, 6000 kHz SWITCHING FREQ-MAX, PBGA8, 2.30 MM X 2.90 MM, 1 MM HEIGHT, USIP-8, Switching Regulator or Controller | TPS826711SIPT vs TPS82672SIP |
TPS82674SIP | Texas Instruments | Check for Price | IC 0.6 A SWITCHING REGULATOR, 6000 kHz SWITCHING FREQ-MAX, PBGA8, 2.30 MM X 2.90 MM, 1 MM HEIGHT, USIP-8, Switching Regulator or Controller | TPS826711SIPT vs TPS82674SIP |
TPS82670SIP | Texas Instruments | Check for Price | IC 0.6 A SWITCHING REGULATOR, 6000 kHz SWITCHING FREQ-MAX, PBGA8, 2.30 MM X 2.90 MM, 1 MM HEIGHT, USIP-8, Switching Regulator or Controller | TPS826711SIPT vs TPS82670SIP |
TPS82672SIPT | Texas Instruments | Check for Price | 600-mA, High-Efficiency MicroSiP™ Step-Down Converter Module (Profile <1.0mm) 8-uSiP -40 to 85 | TPS826711SIPT vs TPS82672SIPT |
TPS826711SIP | Texas Instruments | Check for Price | IC 0.6 A SWITCHING REGULATOR, 6000 kHz SWITCHING FREQ-MAX, PBGA8, 2.30 MM X 2.90 MM, 1 MM HEIGHT, USIP-8, Switching Regulator or Controller | TPS826711SIPT vs TPS826711SIP |
TPS82673SIP | Texas Instruments | Check for Price | IC 0.6 A SWITCHING REGULATOR, 6000 kHz SWITCHING FREQ-MAX, PBGA8, 2.30 MM X 2.90 MM, 1 MM HEIGHT, USIP-8, Switching Regulator or Controller | TPS826711SIPT vs TPS82673SIP |
TPS826711SIPT Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPS826711SIPT involves placing the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, it's essential to follow the recommended capacitor values and types, and to place them close to the device. Additionally, the output voltage can be stabilized by adding a small ceramic capacitor (e.g., 10nF) in parallel with the output capacitor.
-
The TPS826711SIPT can handle input voltages up to 17V, but it's recommended to operate within the specified input voltage range (5.5V to 15V) for optimal performance and reliability.
-
The TPS826711SIPT is rated for operation up to 125°C, but it's essential to consider the device's power dissipation and thermal management when operating in high-temperature environments. A heat sink or thermal pad may be necessary to ensure reliable operation.
-
To troubleshoot output voltage issues, check the input voltage, output capacitor values, and PCB layout. Verify that the device is properly soldered and that there are no shorts or opens on the PCB. Use an oscilloscope to measure the output voltage and check for any oscillations or noise.