Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
5 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
8 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Part #
Manufacturer
Description
Datasheet
TPS826711SIPR
Texas Instruments
600mA Fully Integrated, Low Noise Step-Down Converter Module in MicroSiP™ Package 8-uSiP -40 to 85
Part #
Manufacturer
Description
Stock
Price
Buy
Details
DigiKey
DC DC CONVERTER 1.8V 1W
Min Qty:
1
Lead time:
18 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
5149 In Stock
1
$2.7200
10
$1.9560
25
$1.7644
100
$1.5536
250
$1.4531
500
$1.3925
1,000
$1.3425
3,000
$1.2809
6,000
$1.2507
$1.2507 / $2.7200
Buy Now
Details
DISTI #
595-TPS826711SIPR
Mouser Electronics
Non-Isolated DC/DC Converters 600mA Fully Int,Low Noise SD Converter
RoHS:
Compliant
2662
1
$2.7100
10
$1.7700
100
$1.5600
250
$1.4600
500
$1.4000
1,000
$1.3400
3,000
$1.2500
6,000
$1.1800
$1.1800 / $2.7100
Buy Now
Details
Chip-Germany GmbH
RoHS:
Not Compliant
3058
RFQ
Details
LCSC
Step-down type 600mA 2.3V4.8V 1.8V USIP-8 DC-DC Converters ROHS
10
1
$1.9141
10
$1.6834
30
$1.5656
100
$1.4078
500
$1.3510
1,000
$1.3273
$1.3273 / $1.9141
Buy Now
Details
Win Source Electronics
DC/DC CONVERTER 1.8V 1W
30100
8
$7.0660
18
$5.7980
27
$5.6160
37
$5.4350
48
$5.2540
64
$4.7110
$4.7110 / $7.0660
Buy Now
Part Symbol
Footprint
3D Model
2.30 MM X 2.90 MM, 1 MM HEIGHT, GREEN, USIP-8
ALSO HAS CONTROL TECHNIQUE OF PFM
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
Texas Instruments
600mA Fully Integrated, Low Noise Step-Down Converter Module in MicroSiP™ Package 8-uSiP -40 to 85
VS
Select a part to compare
Choose Part to Compare
Search a specific part
TPS82672SIPR - Texas Instruments
TPS82673SIP - Texas Instruments
TPS82674SIP - Texas Instruments
TPS82672SIPT - Texas Instruments
TPS82670SIP - Texas Instruments
TPS82670SIPR - Texas Instruments
TPS82670SIPT - Texas Instruments
TPS826711SIP - Texas Instruments
This table gives cross-reference parts and alternative options found for TPS826711SIPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS826711SIPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
TPS82672SIPR
600-mA, High-Efficiency MicroSiP™ Step-Down Converter Module (Profile <1.0mm) 8-uSiP -40 to 85
Texas Instruments
TPS826711SIPR vs TPS82672SIPR
TPS82673SIP
IC 0.6 A SWITCHING REGULATOR, 6000 kHz SWITCHING FREQ-MAX, PBGA8, 2.30 MM X 2.90 MM, 1 MM HEIGHT, USIP-8, Switching Regulator or Controller
Texas Instruments
TPS826711SIPR vs TPS82673SIP
TPS82674SIP
IC 0.6 A SWITCHING REGULATOR, 6000 kHz SWITCHING FREQ-MAX, PBGA8, 2.30 MM X 2.90 MM, 1 MM HEIGHT, USIP-8, Switching Regulator or Controller
Texas Instruments
TPS826711SIPR vs TPS82674SIP
TPS82672SIPT
600-mA, High-Efficiency MicroSiP™ Step-Down Converter Module (Profile <1.0mm) 8-uSiP -40 to 85
Texas Instruments
TPS826711SIPR vs TPS82672SIPT
TPS82670SIP
IC 0.6 A SWITCHING REGULATOR, 6000 kHz SWITCHING FREQ-MAX, PBGA8, 2.30 MM X 2.90 MM, 1 MM HEIGHT, USIP-8, Switching Regulator or Controller
Texas Instruments
TPS826711SIPR vs TPS82670SIP
TPS82670SIPR
600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP™ Package 8-uSiP -40 to 85
Texas Instruments
TPS826711SIPR vs TPS82670SIPR
TPS82670SIPT
600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP™ Package 8-uSiP -40 to 85
Texas Instruments
TPS826711SIPR vs TPS82670SIPT
TPS826711SIP
IC 0.6 A SWITCHING REGULATOR, 6000 kHz SWITCHING FREQ-MAX, PBGA8, 2.30 MM X 2.90 MM, 1 MM HEIGHT, USIP-8, Switching Regulator or Controller
Texas Instruments
TPS826711SIPR vs TPS826711SIP