Part Details for TPS826711SIP by Texas Instruments
Results Overview of TPS826711SIP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS826711SIP Information
TPS826711SIP by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TPS826711SIP
TPS826711SIP CAD Models
TPS826711SIP Part Data Attributes
|
TPS826711SIP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS826711SIP
Texas Instruments
IC 0.6 A SWITCHING REGULATOR, 6000 kHz SWITCHING FREQ-MAX, PBGA8, 2.30 MM X 2.90 MM, 1 MM HEIGHT, USIP-8, Switching Regulator or Controller
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIP | |
Package Description | VFBGA, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B8 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 2.3 mm |
Alternate Parts for TPS826711SIP
This table gives cross-reference parts and alternative options found for TPS826711SIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS826711SIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS82672SIPR | Texas Instruments | $0.9777 | 600-mA, High-Efficiency MicroSiP™ Step-Down Converter Module (Profile <1.0mm) 8-uSiP -40 to 85 | TPS826711SIP vs TPS82672SIPR |
TPS82673SIPR | Texas Instruments | Check for Price | 600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP™ Package 8-uSiP -40 to 85 | TPS826711SIP vs TPS82673SIPR |
TPS82670SIPT | Texas Instruments | $1.1249 | 600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP™ Package 8-uSiP -40 to 85 | TPS826711SIP vs TPS82670SIPT |
TPS826711SIPT | Texas Instruments | $1.2394 | 600mA Fully Integrated, Low Noise Step-Down Converter Module in MicroSiP™ Package 8-uSiP -40 to 85 | TPS826711SIP vs TPS826711SIPT |
TPS82672SIPT | Texas Instruments | Check for Price | 600-mA, High-Efficiency MicroSiP™ Step-Down Converter Module (Profile <1.0mm) 8-uSiP -40 to 85 | TPS826711SIP vs TPS82672SIPT |
TPS82670SIP | Texas Instruments | Check for Price | IC 0.6 A SWITCHING REGULATOR, 6000 kHz SWITCHING FREQ-MAX, PBGA8, 2.30 MM X 2.90 MM, 1 MM HEIGHT, USIP-8, Switching Regulator or Controller | TPS826711SIP vs TPS82670SIP |