-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17V Input 1A Synchronous Step-Down Converter MicroSiP™ Module With Integrated Inductor 8-uSiP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS82150SILR | Texas Instruments | 17V Input 1A Synchronous Step-Down Converter MicroSiP™ Module With Integrated Inductor 8-uSiP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6209
|
Newark | Dc-Dc Converter, 0.9V To 6V, 1A, Dc/Dc Converter Type:Micro Sip, Input Voltage Min:3V, Input Voltage Max:17V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Μsip, No. Of Pins:8Pins, Output Current:1A, Output Voltage Min:900Mv, Rohs Compliant: Yes |Texas Instruments TPS82150SILR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
296-50509-1-ND
|
DigiKey | DC DC CONVERTER 0.9-6V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
596 In Stock |
|
$2.0360 / $3.7800 | Buy Now |
DISTI #
595-TPS82150SILR
|
Mouser Electronics | Non-Isolated DC/DC Converters 17V Input 1A Synchronous Step-Down Converter MicroSiP™ Module With Integrated Inductor 8-uSiP -40 to 125 RoHS: Compliant | 8031 |
|
$2.1300 / $4.2300 | Buy Now |
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Ameya Holding Limited | 1548 |
|
RFQ | ||
|
Win Source Electronics | DC DC CONVERTER 0.9-6V | 8323 |
|
$1.4790 / $1.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS82150SILR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS82150SILR
Texas Instruments
17V Input 1A Synchronous Step-Down Converter MicroSiP™ Module With Integrated Inductor 8-uSiP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MICROSIP-8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-06-24 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE: 0.9 TO 6 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2500 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm |