-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17V Input 2A Synchronous Step-Down Converter MicroSiP™ Module With Integrated Inductor 8-uSiP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6208
|
Newark | Dc/Dc Conv, Pol, Sync Buck, 2.5Mhz, Lqfn, Dc/Dc Converter Type:Module, Input Voltage Min:3V, Input Voltage Max:17V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Μsip, No. Of Pins:8Pins, Output Current:2A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS82140SILT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19 |
|
$4.6900 | Buy Now |
DISTI #
296-47089-1-ND
|
DigiKey | DC DC CONVERTER 0.9-6V Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1889 In Stock |
|
$2.6718 / $5.3200 | Buy Now |
DISTI #
595-TPS82140SILT
|
Mouser Electronics | Non-Isolated DC/DC Converters 17V Input 2A Synchronous Step-Down Converter MicroSiP™ Module With Integrated Inductor 8-uSiP -40 to 125 RoHS: Compliant | 10064 |
|
$2.4500 / $5.3200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$4.4800 | Buy Now |
|
Quest Components | 4 |
|
$4.0000 / $6.0000 | Buy Now | |
|
Rochester Electronics | TPS82140 17V Input 2A Synchronous Step-Down Converter MicroSiP Module With Integrated Inductor RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$2.4700 / $2.9000 | Buy Now |
|
Ameya Holding Limited | 603064 |
|
RFQ | ||
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
C1S746204179185
|
Chip1Stop | Module DC-DC 12VIN 1-OUT 0.9V to 6V 2A 8-Pin uSIP SMD EP T/R RoHS: Compliant pbFree: No Container: Cut Tape | 250 |
|
$2.9500 / $4.6900 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER 0.9-6V / Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 2A 3V - 17V Input | 39050 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS82140SILT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS82140SILT
Texas Instruments
17V Input 2A Synchronous Step-Down Converter MicroSiP™ Module With Integrated Inductor 8-uSiP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MICROSIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-07-06 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES WITH THE ADJ OUTPUT VOLTAGE FROM 0.9V TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-B8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.53 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm |