-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17-V input 3-A step-down converter module with integrated inductor 8-uSiP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5407
|
Newark | Dc/Dc Conv, Pol, Buck, 3A, Usip-8, Dc/Dc Converter Type:Module, Input Voltage Min:3V, Input Voltage Max:17V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Μsip, No. Of Pins:8Pins, Output Current:3A, Output Voltage Min:900Mv, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS82130SILR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2686 |
|
$3.9200 / $5.0800 | Buy Now |
DISTI #
296-47436-1-ND
|
DigiKey | DC DC CONVERTER 0.9-5V Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15996 In Stock |
|
$2.0846 / $4.2800 | Buy Now |
DISTI #
595-TPS82130SILR
|
Mouser Electronics | Switching Voltage Regulators 17-V input 3-A step-down converter module with integrated inductor 8-uSiP -40 to 125 RoHS: Compliant | 32899 |
|
$2.0800 / $4.2800 | Buy Now |
DISTI #
78813687
|
Verical | Module DC-DC 1-OUT 0.9V to 6V 3A 8-Pin uSIP SMD EP T/R Min Qty: 3 Package Multiple: 1 Date Code: 2244 | Americas - 1403 |
|
$2.0520 / $4.2190 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 3A, 2000KHZ SWITCHING FREQ-MAX | 2400 |
|
$2.1960 / $4.3920 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 3A, 2000KHZ SWITCHING FREQ-MAX | 1046 |
|
$2.1960 / $4.3920 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 3A, 2000KHZ SWITCHING FREQ-MAX | 768 |
|
$2.4156 / $4.3920 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 3A, 2000KHZ SWITCHING FREQ-MAX | 356 |
|
$2.2570 / $3.6600 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 3A, 2000KHZ SWITCHING FREQ-MAX | 58 |
|
$9.4961 / $11.5493 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS82130SILR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS82130SILR
Texas Instruments
17-V input 3-A step-down converter module with integrated inductor 8-uSiP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | USIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-B8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.53 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TPS82130SILR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS82130SILR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS82130SILT | 17-V input 3-A step-down converter module with integrated inductor 8-uSiP -40 to 125 | Texas Instruments | TPS82130SILR vs TPS82130SILT |