-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A, High-Efficiency Step-Down Converter Module with Integrated Inductor 8-uSiP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6206
|
Newark | Dc/Dc Conv, Sync Buck, 2.4Mhz, Usip-8, Dc/Dc Converter Type:Micro Sip, Input Voltage Min:2.5V, Input Voltage Max:6V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Μsip, No. Of Pins:8Pins, Output Current:3A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS82085SILT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 391 |
|
$3.7200 / $4.8200 | Buy Now |
DISTI #
296-42112-1-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21573 In Stock |
|
$2.1107 / $4.3400 | Buy Now |
DISTI #
595-TPS82085SILT
|
Mouser Electronics | Switching Voltage Regulators 3A, High-Eff Step-Dwn Convtr Mod RoHS: Compliant | 18806 |
|
$2.0800 / $4.2900 | Buy Now |
DISTI #
70369565
|
Verical | Module DC-DC 1-OUT 0.8V to 6V 3A 8-Pin uSIP SMD EP T/R Min Qty: 3 Package Multiple: 1 Date Code: 2216 | Americas - 3 |
|
$2.3880 / $4.2390 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Ameya Holding Limited | IC REG BUCK ADJ 3A SYNC 8USIP | 40011 |
|
RFQ | |
|
Chip1Cloud | 3013 |
|
RFQ | ||
DISTI #
C1S746203891396
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant Container: Cut Tape | 403 |
|
$2.0900 / $4.2300 | Buy Now |
DISTI #
3008330
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 391 |
|
$3.7916 / $4.9963 | Buy Now |
DISTI #
3008330RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 391 |
|
$3.4635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS82085SILT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS82085SILT
Texas Instruments
3A, High-Efficiency Step-Down Converter Module with Integrated Inductor 8-uSiP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MICROSIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.8 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XDMA-B8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.33 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TPS82085SILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS82085SILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS82085SILR | 3A, High-Efficiency Step-Down Converter Module with Integrated Inductor 8-uSiP -40 to 125 | Texas Instruments | TPS82085SILT vs TPS82085SILR |