-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-A, High-efficiency step-down converter module with integrated inductor 8-uSiP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6205
|
Newark | Dc/Dc Conv, Buck, 2.4Mhz, Usip-8, Topology:Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Μsip, No. Of Pins:8Pins, Output Current:2A, Output Voltage Min:800Mv, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS82084SILT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.8700 / $4.6600 | Buy Now |
DISTI #
296-42973-1-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2039 In Stock |
|
$1.9856 / $4.0800 | Buy Now |
DISTI #
595-TPS82084SILT
|
Mouser Electronics | Switching Voltage Regulators 2-A, High-Eff Step-Down Convert RoHS: Compliant | 7957 |
|
$2.0400 / $4.0700 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$3.3600 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 2A, 2600KHZ SWITCHING FREQ-MAX | 600 |
|
$2.4572 / $4.4676 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 2A, 2600KHZ SWITCHING FREQ-MAX | 22 |
|
$3.2762 / $4.4676 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 2A, 2600KHZ SWITCHING FREQ-MAX | 3 |
|
$3.0000 / $4.5000 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 2A SYNC 8USIL | 9950 |
|
RFQ | |
|
NexGen Digital | 15 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS82084SILT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS82084SILT
Texas Instruments
2-A, High-efficiency step-down converter module with integrated inductor 8-uSiP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | USIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.8 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XDMA-N8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.33 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TPS82084SILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS82084SILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS82084SILR | 2-A, High-efficiency step-down converter module with integrated inductor 8-uSiP -40 to 125 | Texas Instruments | TPS82084SILT vs TPS82084SILR |