Part Details for TPS7H1101AY/EM by Texas Instruments
Results Overview of TPS7H1101AY/EM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7H1101AY/EM Information
TPS7H1101AY/EM by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7H1101AY/EM | Texas Instruments | Radiation-hardened QMLV, 1.5-V to 7-V input, 3-A low-noise adjustable low-dropout (LDO) regulator 0-XCEPT 25 to 25 |
Price & Stock for TPS7H1101AY/EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS7H1101AY/EM-ND
|
DigiKey | RADIATION-HARDENED QMLV, 1.5-V T Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$511.2800 | Buy Now |
Part Details for TPS7H1101AY/EM
TPS7H1101AY/EM CAD Models
TPS7H1101AY/EM Part Data Attributes
|
TPS7H1101AY/EM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7H1101AY/EM
Texas Instruments
Radiation-hardened QMLV, 1.5-V to 7-V input, 3-A low-noise adjustable low-dropout (LDO) regulator 0-XCEPT 25 to 25
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | XCEPT-25 | |
Reach Compliance Code | compliant | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.335 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-XUUC-N25 | |
Length | 5.14 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 25 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 6.65 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 100k Rad(Si) V | |
Voltage Tolerance-Max | 2% | |
Width | 3.466 mm |