-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1-A, high-PSRR, adjustable low-dropout voltage regulator with enable 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40980-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 8SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3981 In Stock |
|
$1.4335 / $3.0800 | Buy Now |
DISTI #
595-TPS7A8101QDRBRQ1
|
Mouser Electronics | LDO Voltage Regulators Low-Dropout 1-A Linear Regulator RoHS: Compliant | 22003 |
|
$1.5100 / $3.1900 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR POS ADJ 1A 8SON | 2123 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR POS ADJ 1A 8SON | 3531 |
|
$0.7584 / $1.9600 | Buy Now |
|
LCSC | 82dB(1kHz) 1A Adjustable 800mV6V Positive electrode 6.5V VSON-8-EP(3x3) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 3407 |
|
$0.7900 / $2.0417 | Buy Now |
|
Win Source Electronics | TPS7A8101-Q1 Low-Noise, Wide-Bandwidth, High PSRR, Low-Dropout 1-A Linear Regulator | IC REG LINEAR POS ADJ 1A 8SON | 84600 |
|
$0.9086 / $1.1735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A8101QDRBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A8101QDRBRQ1
Texas Instruments
Automotive 1-A, high-PSRR, adjustable low-dropout voltage regulator with enable 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |