Part Details for TPS7A4901 by Texas Instruments
Overview of TPS7A4901 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS7A4901
TPS7A4901 CAD Models
Resources and Additional Insights for TPS7A4901
Reference Designs related to TPS7A4901
-
PMP10618 采用 LM46002 和 LMZ21701 的 15V 至 60V 宽输入四输出 SIMPLE SWITCHER® 参考设计
This reference design demonstrates the wide input voltage capability and small solution size of the LM46002 SIMPLE SWITCHER® Synchronous Buck Converter and the LMZ21701 SIMPLE SWITCHER® Nano Module. The LM46002 provides a regulated 12V rail from an input of 15V to 60V. The 12V rail is the