-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1-A, 36-V, low-noise, high-PSRR, low-dropout voltage regulator with enable 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7A4701QRGWTQ1 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3008003
|
element14 Asia-Pacific | LDO, AEC-Q100, ADJ, 1.4V- 34V, 1A, VQFN RoHS: Compliant Min Qty: 1 Container: Cut Tape | 184 |
|
$4.6400 / $6.8000 | Buy Now |
DISTI #
3008003RL
|
element14 Asia-Pacific | LDO, AEC-Q100, ADJ, 1.4V- 34V, 1A, VQFN RoHS: Compliant Min Qty: 10 Container: Reel | 184 |
|
$4.6400 / $6.1200 | Buy Now |
DISTI #
296-47431-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 20-VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1052 In Stock |
|
$4.1913 / $7.2400 | Buy Now |
DISTI #
595-TPS7A4701QRGWTQ1
|
Mouser Electronics | LDO Voltage Regulators Automotive 35V 1A 4 .2i VRMS RF LowDrop A 595-TPS7A4701QRGWRQ1 RoHS: Compliant | 507 |
|
$4.1900 / $6.7800 | Buy Now |
DISTI #
J56:1989_11890976
|
Arrow Electronics | LDO Regulator Pos 1.4V to 34V 1A Automotive AEC-Q100 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2336 | Europe - 250 |
|
$3.9660 / $4.4040 | Buy Now |
DISTI #
V72:2272_18665823
|
Arrow Electronics | LDO Regulator Pos 1.4V to 34V 1A Automotive AEC-Q100 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2336 Container: Cut Strips | Americas - 6 |
|
$3.9570 | Buy Now |
DISTI #
73555306
|
Verical | LDO Regulator Pos 1.4V to 34V 1A Automotive AEC-Q100 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2336 | Americas - 6 |
|
$3.9570 | Buy Now |
|
Quest Components | 27 |
|
$4.2150 / $8.4300 | Buy Now | |
|
Vyrian | Regulators | 430 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A4701QRGWTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A4701QRGWTQ1
Texas Instruments
Automotive 1-A, 36-V, low-noise, high-PSRR, low-dropout voltage regulator with enable 20-VQFN -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-08-24 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.216 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 145 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 34 V | |
Output Voltage1-Min | 1.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 5 mm |
A good PCB layout for the TPS7A4701QRGWTQ1 involves placing the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure the stability of the TPS7A4701QRGWTQ1 output voltage, it's essential to use the recommended output capacitor value and type, and to ensure that the output capacitor is placed close to the device. Additionally, the input voltage should be stable and within the recommended range.
The maximum ambient temperature range for the TPS7A4701QRGWTQ1 is -40°C to 125°C. However, the device's performance and reliability may be affected at extreme temperatures, so it's essential to ensure that the device operates within the recommended temperature range for optimal performance.
Yes, the TPS7A4701QRGWTQ1 is suitable for high-reliability applications. It's manufactured using a high-reliability process, and it's qualified to automotive and industrial standards. However, it's essential to follow proper design and manufacturing practices to ensure the device's reliability in the application.
To troubleshoot issues with the TPS7A4701QRGWTQ1, start by checking the input voltage, output voltage, and output current. Verify that the device is properly connected and that the PCB layout is correct. Check for any signs of overheating, and ensure that the device is operating within the recommended temperature range. If the issue persists, consult the datasheet and application notes for troubleshooting guidelines.