Part Details for TPS7A4700RGW by Texas Instruments
Overview of TPS7A4700RGW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TPS7A4700RGW
TPS7A4700RGW CAD Models
TPS7A4700RGW Part Data Attributes:
|
TPS7A4700RGW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A4700RGW
Texas Instruments
IC VREG 1.4 V-20.5 V ADJUSTABLE POSITIVE LDO REGULATOR, Adjustable Positive Single Output LDO Regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 20.5 V | |
Output Voltage1-Min | 1.4 V | |
Package Code | HVQCCN | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Pitch | 0.65 mm | |
Width | 5 mm |