-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A3701DRVT | Texas Instruments | 1% High-Accuracy, 1-A, Low-Dropout Regulator with Reverse Current Protection 6-WSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36514-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4071 In Stock |
|
$1.0339 / $2.0800 | Buy Now |
DISTI #
595-TPS7A3701DRVT
|
Mouser Electronics | LDO Voltage Regulators SGL Out LDO 1A Adj Reverse Crnt Protect RoHS: Compliant | 3779 |
|
$0.9990 / $2.2900 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 15 |
|
RFQ | |
DISTI #
C1S746203268400
|
Chip1Stop | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin WSON EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 82 |
|
$1.3800 / $2.1000 | Buy Now |
|
LCSC | 1A Adjustable 1.2V5.37V Positive electrode 5.5V WSON-6-EP(2x2) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 9 |
|
$0.8717 / $0.9203 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 1A 6SON | 55000 |
|
$0.3430 / $0.4430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A3701DRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A3701DRVT
Texas Instruments
1-A, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max (%/V) | 0.03 | |
Load Regulation-Max(%) | 0.35% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS7A3701DRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A3701DRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS7A3701DRVR | Texas Instruments | $0.9335 | 1-A, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 6-WSON -40 to 125 | TPS7A3701DRVT vs TPS7A3701DRVR |
MIC5319YMLTR | Micrel Inc | Check for Price | 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO6, 2 X 2 MM, LEAD FREE, MLF-6 | TPS7A3701DRVT vs MIC5319YMLTR |
MIC5319BML | Microchip Technology Inc | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 0.4V Dropout, CMOS, 2 X 2 MM, MLF-6 | TPS7A3701DRVT vs MIC5319BML |
MIC5319YML-TR | Microchip Technology Inc | $1.9540 | 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO6 | TPS7A3701DRVT vs MIC5319YML-TR |
MIC5319YMLTR | Microchip Technology Inc | Check for Price | 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO6, 2 X 2 MM, LEAD FREE, MLF-6 | TPS7A3701DRVT vs MIC5319YMLTR |
MIC5319BMLTR | Microchip Technology Inc | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 0.4V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 | TPS7A3701DRVT vs MIC5319BMLTR |
MIC5319BMLTR | Micrel Inc | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 0.4V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 | TPS7A3701DRVT vs MIC5319BMLTR |