Power Circuits
TPS7A1018PYKAR
Texas Instruments
Description: 300-mA, low-VIN (0.75-V), ultra-low-IQ, low-dropout voltage regulator with enable 5-DSBGA -40 to 125

Overview of TPS7A1018PYKAR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Healthcare Medical Imaging

Price & Stock for TPS7A1018PYKAR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS7A1018PYKARCT-ND
DigiKey IC REG LINEAR 1.8V 300MA 5DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 11975
In Stock
  • 1 $0.5300
  • 10 $0.3630
  • 25 $0.3196
  • 100 $0.2721
  • 250 $0.2494
  • 500 $0.2357
  • 1,000 $0.2245
  • 2,500 $0.2126
  • 5,000 $0.2054
  • 12,000 $0.1762
$0.1762 / $0.5300 Buy Now
DISTI # 595-TPS7A1018PYKAR
Mouser Electronics LDO Voltage Regulators 300-mA, low-VIN (0.75-V), ultra-low-IQ, low-dropout voltage regulator with enable 5-DSBGA -40 to 125 RoHS: Compliant 6601
  • 1 $0.3700
  • 10 $0.3630
  • 100 $0.3300
  • 500 $0.2980
  • 1,000 $0.2520
  • 2,500 $0.2190
  • 12,000 $0.1760
$0.1760 / $0.3700 Buy Now
DISTI # V72:2272_21874359
Arrow Electronics LDO Regulator Pos 1.8V 0.3A 5-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1831 Container: Cut Strips Americas - 11758
  • 0 $0.0866
  • 1 $0.0198
  • 10 $0.0195
  • 25 $0.0192
  • 100 $0.0189
  • 250 $0.0186
  • 500 $0.0183
  • 1,000 $0.0180
  • 3,000 $0.0177
  • 6,000 $0.0174
$0.0174 / $0.0866 Buy Now
DISTI # C1S746204365658
Chip1Stop Linear Regulator RoHS: Compliant 11758
  • 10 $0.1370
  • 25 $0.1270
  • 100 $0.0871
$0.0871 / $0.1370 Buy Now
LCSC 60dB(1kHz) 300mA Fixed 1.8V Positive electrode 3.3V DSBGA-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 6
  • 1 $0.6125
  • 10 $0.5968
  • 30 $0.5858
  • 100 $0.5764
$0.5764 / $0.6125 Buy Now

CAD Models for TPS7A1018PYKAR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS7A1018PYKAR by Texas Instruments

TPS7A1018PYKAR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VFBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.07 V
Dropout Voltage1-Nom
0.07 V
Input Voltage-Max
3.3 V
Input Voltage-Min
2.3 V
JESD-30 Code
R-PBGA-B5
JESD-609 Code
e1
Length
1.09 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
1.827 V
Output Voltage1-Min
1.773 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA5,3X3,35
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.4 mm
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.35 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
1.5%
Width
0.74 mm
Want to compare parts?
  1. TPS7A1018PYKAR
    Texas Instruments
    300-mA, low-VIN (0.75-V), ultra-low-IQ, low-dropout voltage regulator with enable 5-DSBGA -40 to 125
    VS

Alternate Parts for TPS7A1018PYKAR

This table gives cross-reference parts and alternative options found for TPS7A1018PYKAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A1018PYKAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS7A1018PDSET 300-mA, low-VIN (0.75-V), ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 Texas Instruments TPS7A1018PYKAR vs TPS7A1018PDSET
TPS7A1018PDSER 300-mA, low-VIN (0.75-V), ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 Texas Instruments TPS7A1018PYKAR vs TPS7A1018PDSER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS7A1018PYKAR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS7A1018PYKAR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS7A1018PYKAR would you like to use for your alert(s)?
  • Please alert me when TPS7A1018PYKAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS7A1018PYKAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS7A1018PYKAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS7A1018PYKAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS7A1018PYKAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS7A1018PYKAR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: