Part Details for TPS7A0515PDQNR by Texas Instruments
Overview of TPS7A0515PDQNR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS7A0515PDQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS7A0515PDQNRCT-ND
|
DigiKey | IC REG LINEAR 1.5V 200MA 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2950 In Stock |
|
$0.0939 / $0.3400 | Buy Now |
DISTI #
595-TPS7A0515PDQNR
|
Mouser Electronics | LDO Voltage Regulators 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 4-X2SON -40 to 125 RoHS: Compliant | 2300 |
|
$0.0910 / $0.3900 | Buy Now |
DISTI #
TPS7A0515PDQNR
|
TME | IC: voltage regulator, LDO,fixed, 1.5V, 0.2A, X2SON4, SMD, TPS7A05 Min Qty: 1 | 994 |
|
$0.3450 / $0.7150 | Buy Now |
Part Details for TPS7A0515PDQNR
TPS7A0515PDQNR CAD Models
TPS7A0515PDQNR Part Data Attributes
|
TPS7A0515PDQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A0515PDQNR
Texas Instruments
200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 4-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, SOLCC4,.04,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-06-10 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.525 V | |
Dropout Voltage1-Nom | 0.204 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.018% | |
Load Regulation-Max | 0.055% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |
Alternate Parts for TPS7A0515PDQNR
This table gives cross-reference parts and alternative options found for TPS7A0515PDQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A0515PDQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS7A0515PDQNT | Texas Instruments | $0.6958 | 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 4-X2SON -40 to 125 | TPS7A0515PDQNR vs TPS7A0515PDQNT |
TPS7A0515PYKAR | Texas Instruments | $0.2161 | 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 4-DSBGA -40 to 125 | TPS7A0515PDQNR vs TPS7A0515PYKAR |
TPS7A0515PDBVT | Texas Instruments | $0.7481 | 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TPS7A0515PDQNR vs TPS7A0515PDBVT |
TPS7A0515PDBVR | Texas Instruments | $0.3596 | 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TPS7A0515PDQNR vs TPS7A0515PDBVR |