Power Circuits
TPS79633KTTRG3
Texas Instruments
Description: 1-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125

Overview of TPS79633KTTRG3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for TPS79633KTTRG3 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-50435-1-ND
DigiKey IC REG LIN 3.3V 1A DDPAK/TO263-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 500 $1.9362
$1.9362 Buy Now
DISTI # 595-TPS79633KTTRG3
Mouser Electronics LDO Voltage Regulators High PSRR Fast RF High-Enable 1A RoHS: Compliant 500
  • 1 $2.9100
  • 10 $2.4800
  • 100 $2.1500
  • 250 $2.0400
  • 500 $1.9300
$1.9300 / $2.9100 Buy Now
Quest Components 3.3V FIXED POSITIVE LDO REGULATOR, 0.325V DROPOUT, PSSO5 15
  • 1 $4.6818
  • 3 $3.1212
  • 9 $2.3409
$2.3409 / $4.6818 Buy Now
Win Source Electronics IC REG LDO 3.3V 1A DDPAK / LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) TO-263 T/R 16
  • 4 $14.0840
  • 9 $11.5560
  • 14 $11.1950
  • 19 $10.8340
  • 24 $10.4730
  • 32 $9.3890
$9.3890 / $14.0840 Buy Now

CAD Models for TPS79633KTTRG3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPS79633KTTRG3 by Texas Instruments

TPS79633KTTRG3
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
TO-263, SMSIP5H,.6,67TB
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.325 V
Dropout Voltage1-Nom
0.22 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
3.625 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e3
Length
10.16 mm
Line Regulation-Max
0.00475%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.83 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
8.925 mm
Want to compare parts?
  1. TPS79633KTTRG3
    Texas Instruments
    1-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
    VS

Alternate Parts for TPS79633KTTRG3

This table gives cross-reference parts and alternative options found for TPS79633KTTRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79633KTTRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS79633KTTR 1-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263 Texas Instruments TPS79633KTTRG3 vs TPS79633KTTR
TPS79633KTTTG3 Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125 Texas Instruments TPS79633KTTRG3 vs TPS79633KTTTG3
TPS79633KTTT Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125 Texas Instruments TPS79633KTTRG3 vs TPS79633KTTT
Part Number Description Manufacturer Compare
MCP1826ST-3302E/ET 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO5, PLASTIC, DDPAK-5 Microchip Technology Inc TPS79633KTTRG3 vs MCP1826ST-3302E/ET
TPS7A8033DRBR 1-A, high-PSRR, ultra-low-dropout voltage regulator with low-IQ & enable 8-SON -40 to 125 Texas Instruments TPS79633KTTRG3 vs TPS7A8033DRBR
XC6219C332DR-G Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 Torex Semiconductor LTD TPS79633KTTRG3 vs XC6219C332DR-G
MCP1826ST-3302E/AT 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN Microchip Technology Inc TPS79633KTTRG3 vs MCP1826ST-3302E/AT
MCP1826S-3302E/AT 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN Microchip Technology Inc TPS79633KTTRG3 vs MCP1826S-3302E/AT
TPS79633KTT Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125 Texas Instruments TPS79633KTTRG3 vs TPS79633KTT
MCP1826-3302E/EB 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO3, PLASTIC, DDPAK-3 Microchip Technology Inc TPS79633KTTRG3 vs MCP1826-3302E/EB
MCP1826S-3302E/DC 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO5, PLASTIC, SOT-223, 5 PIN Microchip Technology Inc TPS79633KTTRG3 vs MCP1826S-3302E/DC
TPS79633KTTT Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125 Texas Instruments TPS79633KTTRG3 vs TPS79633KTTT
TPS7A8033DRBT 1-A, high-PSRR, ultra-low-dropout voltage regulator with low-IQ & enable 8-SON -40 to 125 Texas Instruments TPS79633KTTRG3 vs TPS7A8033DRBT

Related Parts for TPS79633KTTRG3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS79633KTTRG3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS79633KTTRG3 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS79633KTTRG3 would you like to use for your alert(s)?
  • Please alert me when TPS79633KTTRG3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS79633KTTRG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS79633KTTRG3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS79633KTTRG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS79633KTTRG3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS79633KTTRG3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: